Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST

Digi-Key Part Number 497-8110-2-ND
Price Break
4000
8000
12000
Unit Price
.37240
.35700
.35000
Extended Price
1489.60
2856.00
4200.00
Manufacturer Part NumberTS482IST
DescriptionIC AMP STEREO HEAD 100MW 8-MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTS482IST
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Package / Case8-MSOP
TypeClass AB
Output TypeHeadphones, 2-Channel (Stereo)
Voltage - Supply2 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDepop
Max Output Power x Channels @ Load107mW x 2 @ 16 Ohms
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS482IST
TS482IST
497 8110 2 ND
49781102ND
497-8110-2

TS482IST Specification Sheet

Image of IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST

IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST (497-8110-2-ND)

Related parts:
IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST
 Order 'ic amp stereo head 100mw 8-msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8110-2-ND.
IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST
 Order 'ic amp stereo head 100mw 8-msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8110-1-ND.
IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST
 Order 'ic amp stereo head 100mw 8-msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8110-6-ND.
IC AMP STEREO HEAD 100MW 8-SOIC - TS482ID
 Order 'ic amp stereo head 100mw 8-soic - TS482ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS482ID-ND.
IC AMP STEREO HDPHN 100MW 8-SOIC - TS486ID
 Order 'ic amp stereo hdphn 100mw 8-soic - TS486ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3041-5-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS489IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS489IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6032-1-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS489IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS489IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6032-2-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS489IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS489IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6032-6-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS488IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS488IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8115-2-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS488IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS488IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8115-1-ND.
IC AMP STEREO HDPHN 120MW 8-MSOP - TS488IST
 Order 'ic amp stereo hdphn 120mw 8-msop - TS488IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8115-6-ND.
IC AMP AUDIO 300MW 3.3V 8-MSOP - TS4902IST
 Order 'ic amp audio 300mw 3.3v 8-msop - TS4902IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8116-2-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
 Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13341-1-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
 Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13341-2-ND.
IC AMP VOLT FEEDBACK HS 8-MSOP - THS4061CDGNR
 Order 'ic amp volt feedback hs 8-msop - THS4061CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13341-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP STEREO HDPHONE 12FLIPCHIP - TS4975EIJT Next: IC AMP STEREO HEAD 100MW 8-MSOP - TS482IST