IC AUDIO PWR AMP BTL 20HSOP - TDA8566TH-T
| Digi-Key Part Number | TDA8566TH-T-ND |
500 |
3.24854 |
Extended Price
1624.27 |
| Manufacturer Part Number | TDA8566TH-T | |||
| Description | IC AUDIO PWR AMP BTL 20HSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8566TH-T |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-HSOP |
| Amplifier Type | Class B |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 55 W x 2 @ 2 Ohms |
| Single Supply Voltage Typical | 14.4 V |
| Quiescent Current | 115.00 mA [Typ] |
| Packaging | Tape & Reel, 13" |
| THD+N @ Conditions | .05% @ 4 Ohms, 1 W |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8566TH T TDA8566THT |
TDA8566TH-T Specification Sheet
IC AUDIO PWR AMP BTL 20HSOP - TDA8566TH-T (TDA8566TH-T-ND)
Related parts:IC AUDIO PWR AMP BTL 20HSOP - TDA8566TH-T
Order 'ic audio pwr amp btl 20hsop - TDA8566TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA8566TH-T-ND.
IC AUDIO OUTPUT AMP BTL 16SOIC - TDA7053ATD-T
Order 'ic audio output amp btl 16soic - TDA7053ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA7053ATD-T-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2379-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2379-2-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2380-1-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2380-2-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8547TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8547TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2381-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8547TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8547TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2381-2-ND.
IC AUDIO PWR AMP BTL 20-SOIC - TDA8542AT/N1
Order 'ic audio pwr amp btl 20-soic - TDA8542AT/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3476-5-ND.
IC AUDIO PWR AMP BTL 8-SOIC - TDA8551TD
Order 'ic audio pwr amp btl 8-soic - TDA8551TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3477-5-ND.
IC AUDIO PWR AMP BTL 20-SOIC - TDA8552TD
Order 'ic audio pwr amp btl 20-soic - TDA8552TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3478-5-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8552TSDB-T
Order 'ic audio pwr amp btl 20-ssop - TDA8552TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3479-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8552TSDB-T
Order 'ic audio pwr amp btl 20-ssop - TDA8552TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3479-2-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8552TSDB-T
Order 'ic audio pwr amp btl 20-ssop - TDA8552TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3479-6-ND.
IC STEREO PWR AMP 22W BTL 20HSOP - TDA1519CTD
Order 'ic stereo pwr amp 22w btl 20hsop - TDA1519CTD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3503-5-ND.
Send this link via E-Mail
Help With This Screen