NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542AT/N1,112
IC AMP AUDIO PWR 1.5W AB 20SOIC - TDA8542AT/N1,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | TDA8542AT/N1,112-ND |
1520 |
1.59600 |
Extended Price
2425.92 |
| Manufacturer Part Number | TDA8542AT/N1,112 | |||
| Description | IC AMP AUDIO PWR 1.5W AB 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8542AT/N1,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.2 V ~ 18 V |
| Packaging | Tube |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 1.5W x 2 @ 8 Ohm |
| Drawing Number | 568; SOT163-1; D, T, TN2; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8542AT N1,112 TDA8542ATN1,112 |
TDA8542AT/N1,112 Specification Sheet
IC AMP AUDIO PWR 1.5W AB 20SOIC - TDA8542AT/N1,112 (TDA8542AT/N1,112-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542AT/N1,112NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542AT/N1,112
Order 'ic amp audio pwr 1.5w ab 20soic - TDA8542AT/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8542AT/N1,112-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 18 V TDA8542AT/N1,118
Order 'ic amp audio pwr 1.5w ab 20soic - TDA8542AT/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8542AT/N1,118-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 18 V TDA8542AT/N1,518
Order 'ic amp audio pwr 1.5w ab 20soic - TDA8542AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8542AT/N1,518-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542AT/N1,512
Order 'ic amp audio pwr 1.5w ab 20soic - TDA8542AT/N1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3476-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V TDA8552T/N1,518
Order 'ic amp audio pwr 1.4w ab 20soic - TDA8552T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8552T/N1,518-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 9 V ~ 26 V TFA9842J/N1,112
Order 'ic amp audio pwr 15w ster 9sil - TFA9842J/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3453-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 6 V ~ 25 V TDA8946J/N1,112
Order 'ic amp audio pwr 15w ster 17sil - TDA8946J/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3457-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 6 V ~ 18 V TDA8941P/N1,112
Order 'ic amp audio pwr 1.5w mono 8dip - TDA8941P/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3459-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.7 V ~ 5.5 V TDA8552T/N1,512
Order 'ic amp audio pwr 1.4w ab 20soic - TDA8552T/N1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3478-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 15 V ~ 42 V, ±7.5 V ~ 21 V TDA2616Q/N1,112
Order 'ic amp audio pwr 15w hifi 9sil - TDA2616Q/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3496-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 15 V ~ 42 V, ±7.5 V ~ 21 V TDA2616/N1,112
Order 'ic amp audio pwr 15w hifi 9sil - TDA2616/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3497-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 6 V ~ 25 V TDA8945S/N1,112
Order 'ic amp audio pwr 15w mono 9sil - TDA8945S/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3509-5-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542TS/N1,112
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8542TS/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8542TS/N1,112-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8547TS/N1,112
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8547TS/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8547TS/N1,112-ND.
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.7 V ~ 5.5 V TDA8552TS/N1,112
Order 'ic amp audio pwr 1.4w ab 20ssop - TDA8552TS/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8552TS/N1,112-ND.
Options for NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.2 V ~ 18 V TDA8542AT/N1,112
Send this link via E-Mail
Help With This Screen
