IC AUDIO OUTPUT AMP BTL 16SOIC - TDA7053ATD-T
| Digi-Key Part Number | TDA7053ATD-T-ND |
1000 |
.64186 |
Extended Price
641.86 |
| Manufacturer Part Number | TDA7053ATD-T | |||
| Description | IC AUDIO OUTPUT AMP BTL 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7053ATD-T |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 550 mW x 2 @ 16 Ohms |
| Quiescent Current | 22.00 mA [Typ] |
| Packaging | Tape & Reel, 13" |
| THD+N @ Conditions | .3% @ 16 Ohms, 250 mW |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA7053ATD T TDA7053ATDT |
TDA7053ATD-T Specification Sheet
IC AUDIO OUTPUT AMP BTL 16SOIC - TDA7053ATD-T (TDA7053ATD-T-ND)
Related parts :IC AUDIO OUTPUT AMP BTL 16SOIC - TDA7053ATD-T
Order 'ic audio output amp btl 16soic - TDA7053ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA7053ATD-T-ND.
IC STEREO AUDIO AMP BTL 16SOIC - TDA7053ATD
Order 'ic stereo audio amp btl 16soic - TDA7053ATD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3492-5-ND.
IC AUDIO PWR AMP BTL 20HSOP - TDA8566TH-T
Order 'ic audio pwr amp btl 20hsop - TDA8566TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA8566TH-T-ND.
IC AUDIO POWER AMP 5W 9-SIL - TDA2611AU
Order 'ic audio power amp 5w 9-sil - TDA2611AU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1135-5-ND.
IC AUDIO POWER AMP 2X12W 9-SIL - TDA2616QU
Order 'ic audio power amp 2x12w 9-sil - TDA2616QU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3496-5-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2379-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2379-2-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2380-1-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2380-2-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8547TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8547TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2381-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8547TSDK-T
Order 'ic audio pwr amp btl 20-ssop - TDA8547TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2381-2-ND.
IC AUDIO PWR AMP BTL 20-SOIC - TDA8542AT/N1
Order 'ic audio pwr amp btl 20-soic - TDA8542AT/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3476-5-ND.
IC AUDIO PWR AMP BTL 8-SOIC - TDA8551TD
Order 'ic audio pwr amp btl 8-soic - TDA8551TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3477-5-ND.
IC AUDIO PWR AMP BTL 20-SOIC - TDA8552TD
Order 'ic audio pwr amp btl 20-soic - TDA8552TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3478-5-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8552TSDB-T
Order 'ic audio pwr amp btl 20-ssop - TDA8552TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3479-1-ND.
Send this link via E-Mail
Help With This Screen