IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-REEL
| Digi-Key Part Number | SSM2250RMZ-REEL-ND |
3000 |
1.28000 |
Extended Price
3840.00 |
| Manufacturer Part Number | SSM2250RMZ-REEL | |||
| Description | IC AMP AUDIO POWER 1.5W 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2250RMZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-MSOP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) with Stereo Headphones |
| Voltage - Supply | 2.7 V ~ 6 V |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Max Output Power x Channels @ Load | 1W x 1 @ 8 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2250RMZ REEL SSM2250RMZREEL |
SSM2250RMZ-REEL Specification Sheet
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-REEL (SSM2250RMZ-REEL-ND)
Related parts:IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-REEL
Order 'ic amp audio power 1.5w 10msop - SSM2250RMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RMZ-REEL-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RM-REEL
Order 'ic amp audio power 1.5w 10msop - SSM2250RM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RM-REEL-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-R2
Order 'ic amp audio power 1.5w 10msop - SSM2250RMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RMZ-R2-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RM-R2
Order 'ic amp audio power 1.5w 10msop - SSM2250RM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RM-R2-ND.
IC AMP AUDIO POWER 1.5W 14TSSOP - SSM2250RU-REEL
Order 'ic amp audio power 1.5w 14tssop - SSM2250RU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RU-REEL-ND.
IC AMP AUDIO POWER 1.5W 14TSSOP - SSM2250RUZ-REEL
Order 'ic amp audio power 1.5w 14tssop - SSM2250RUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RUZ-REEL-ND.
IC AMP AUDIO POWER 5W 14-DIP - LM384N/NOPB
Order 'ic amp audio power 5w 14-dip - LM384N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM384N-ND.
IC AMP AUDIO POWER LOW V 8-SOIC - LM386M-1/NOPB
Order 'ic amp audio power low v 8-soic - LM386M-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386M-1-ND.
IC AMP AUDIO POWER LOW V 8-MSOP - LM386MM-1
Order 'ic amp audio power low v 8-msop - LM386MM-1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM386MM-1CT-ND.
IC AMP AUDIO POWER LOW V 8-MSOP - LM386MM-1
Order 'ic amp audio power low v 8-msop - LM386MM-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MM-1TR-ND.
IC AMP AUDIO POWER LOW V 8MSOP - LM386MMX-1
Order 'ic amp audio power low v 8msop - LM386MMX-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MMX-1-ND.
IC AMP AUDIO POWER LOW V 8-SOIC - LM386MX-1
Order 'ic amp audio power low v 8-soic - LM386MX-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MX-1-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-1/NOPB
Order 'ic amp audio power low v 8-dip - LM386N-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CP-REEL
Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CPZ-REEL
Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL-ND.
Send this link via E-Mail
Help With This Screen