IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.7 V ~ 5.5 V SSM2211SZ
| Digi-Key Part Number | SSM2211SZ-ND |
1 25 100 250 500 |
1.23000 1.02520 .82000 .61500 .57400 |
Extended Price
1.23 25.63 82.00 153.75 287.00 |
| Manufacturer Part Number | SSM2211SZ | |||
| Description | IC AMP AUDIO PWR 1W MONO 8SOIC | |||
| Quantity Available | 3306 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2211SZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Packaging | Tube |
| Features | Shutdown |
| Max Output Power x Channels @ Load | 1W x 2 @ 8 Ohm |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2211SZ SSM2211SZ |
SSM2211SZ Specification Sheet
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ (SSM2211SZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.7 V ~ 5.5 V SSM2211SZIC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-R2
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-R2-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL7TR-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-R2
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-R2-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL7TR-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CP-REEL7CT-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CPZ-REEL7CT-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CPZ-REEL7DKR-ND.
Options for Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.7 V ~ 5.5 V SSM2211SZ
Send this link via E-Mail
Help With This Screen
