IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211S-REEL
| Digi-Key Part Number | SSM2211S-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSM2211S-REEL | |||
| Description | IC AMP AUDIO PWR 1W MONO 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211S-REEL
| Technical/Catalog Information | SSM2211S-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Shutdown |
| Max Output Power x Channels @ Load | 1W x 2 @ 8 Ohm |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SSM2211S REEL SSM2211SREEL |
SSM2211S-REEL Specification Sheet
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL (SSM2211S-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211S-REELIC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - TS4871IDT
Order 'ic amp audio pwr 1w mono 8soic - TS4871IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5433-2-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - LM4865MX/NOPB
Order 'ic amp audio pwr 1w mono 8soic - LM4865MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4865MX-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - LM4890MX/NOPB
Order 'ic amp audio pwr 1w mono 8soic - LM4890MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890MXTR-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - TS4890IDT
Order 'ic amp audio pwr 1w mono 8soic - TS4890IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4890IDT-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - TS4871EIDT
Order 'ic amp audio pwr 1w mono 8soic - TS4871EIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4871EIDT-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - LM4875MX/NOPB
Order 'ic amp audio pwr 1w mono 8soic - LM4875MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4875MX-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - LM4889MAX/NOPB
Order 'ic amp audio pwr 1w mono 8soic - LM4889MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MAX-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - LM4891MX/NOPB
Order 'ic amp audio pwr 1w mono 8soic - LM4891MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4891MX-ND.
Options for Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211S-REEL
Send this link via E-Mail
Help With This Screen
