IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211CPZ-REEL
| Digi-Key Part Number | SSM2211CPZ-REEL-ND |
5000 |
.49725 |
Extended Price
2486.25 |
| Manufacturer Part Number | SSM2211CPZ-REEL | |||
| Description | IC AMP AUDIO PWR 1W MONO 8LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2211CPZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-LFCSP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Shutdown |
| Max Output Power x Channels @ Load | 1W x 2 @ 8 Ohm |
| Drawing Number | 505; CP-8-2; CP; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2211CPZ REEL SSM2211CPZREEL |
SSM2211CPZ-REEL Specification Sheet
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL (SSM2211CPZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211CPZ-REELIC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-R2
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-R2-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL7TR-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CPZ-REEL7DKR-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CPZ-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CPZ-REEL7CT-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-R2
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-R2-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL7TR-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL-ND.
IC AMP AUDIO PWR 1W MONO 8LFCSP - SSM2211CP-REEL7
Order 'ic amp audio pwr 1w mono 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CP-REEL7CT-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211S-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211S-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211S-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - SSM2211SZ-REEL7
Order 'ic amp audio pwr 1w mono 8soic - SSM2211SZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211SZ-REEL7-ND.
IC AMP AUDIO PWR 1W MONO 10MSOP - TPA0253DGQR
Order 'ic amp audio pwr 1w mono 10msop - TPA0253DGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7006-2-ND.
IC AMP AUDIO PWR 1W MONO 8MSOP - TS4871IST
Order 'ic amp audio pwr 1w mono 8msop - TS4871IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4068-2-ND.
Options for Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V SSM2211CPZ-REEL
Send this link via E-Mail
Help With This Screen
