Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRN

Digi-Key Part Number SSM2019BRN-ND
Price Break
1
25
100
250
500
Unit Price
4.66000
3.72600
2.89800
2.75312
2.69100
Extended Price
4.66
93.15
289.80
688.28
1345.50
Manufacturer Part NumberSSM2019BRN
DescriptionIC AMP AUDIO SELFCON PRE 8SOIC
Quantity Available 986
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSSM2019BRN
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Package Name8-SOIC N
Amplifier TypeClass AB
Output TypeMicrophones, 1-Channel
Quiescent Current4.70 mA [Typ]
PackagingTube
PSRR124.0 dB [Nom]
THD+N @ Conditions.0035% @ 2000 Ohms
Dual Supply Voltage (±)5.000 V [Min]
Dual Supply Voltage (±)18.000 V [Max]
Voltage Supply SourceDual Supply (±)
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
RoHS StatusRoHS Non-Compliant
Other Names SSM2019BRN
SSM2019BRN

SSM2019BRN Specification Sheet

Image of IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRN

IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRN (SSM2019BRN-ND)

Related parts:
IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRN
 Order 'ic amp audio selfcon pre 8soic - SSM2019BRN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRN-ND.
IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRNZ
 Order 'ic amp audio selfcon pre 8soic - SSM2019BRNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRNZ-ND.
IC AMP AUDIO SELFCON PRE 16SOIC - SSM2019BRW
 Order 'ic amp audio selfcon pre 16soic - SSM2019BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRW-ND.
IC AMP AUDIO SELFCON PREAMP 8DIP - SSM2019BN
 Order 'ic amp audio selfcon preamp 8dip - SSM2019BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BN-ND.
IC AMP AUDIO SELFCON PREAMP 8DIP - SSM2019BNZ
 Order 'ic amp audio selfcon preamp 8dip - SSM2019BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BNZ-ND.
IC PREAMP AUDIO SELFCON 16SOIC - SSM2019BRWRL
 Order 'ic preamp audio selfcon 16soic - SSM2019BRWRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWRL-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CP-R2
 Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-R2-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CP-REEL7
 Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2211CP-REEL7CT-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CP-REEL7
 Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL7TR-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CP-REEL
 Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CP-REEL-ND.
IC AMP AUDIO LOW-DIS 1.5W 8LFCSP - SSM2211CPZ-REEL
 Order 'ic amp audio low-dis 1.5w 8lfcsp - SSM2211CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2211CPZ-REEL-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RM-R2
 Order 'ic amp audio power 1.5w 10msop - SSM2250RM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RM-R2-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RM-REEL
 Order 'ic amp audio power 1.5w 10msop - SSM2250RM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RM-REEL-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-R2
 Order 'ic amp audio power 1.5w 10msop - SSM2250RMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RMZ-R2-ND.
IC AMP AUDIO POWER 1.5W 10MSOP - SSM2250RMZ-REEL
 Order 'ic amp audio power 1.5w 10msop - SSM2250RMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2250RMZ-REEL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP AUDIO SELFCON PRE 16SOIC - SSM2019BRW Next: IC AMP AUDIO SELFCON PRE 8SOIC - SSM2019BRNZ