IC HEADPHONE AMP LOW-VOLT 14SSOP - NJM2772V-TE1# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM2772V-TE1#-ND |
2000 |
.92000 |
Extended Price
1840.00 |
| Manufacturer Part Number | NJM2772V-TE1# | |||
| Description | IC HEADPHONE AMP LOW-VOLT 14SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2772V-TE1# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SSOP |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 1.8 V ~ 4.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Mute, Standby |
| Max Output Power x Channels @ Load | 8mW x 2 @ 16 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2772V TE1# NJM2772VTE1# |
NJM2772V-TE1# Specification Sheet
IC HEADPHONE AMP LOW-VOLT 14SSOP - NJM2772V-TE1# (NJM2772V-TE1#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEADPHONE AMP LOW-VOLT 14SSOP - NJM2772V-TE1#
Order 'ic headphone amp low-volt 14ssop - NJM2772V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2772V-TE1#-ND.
IC HEADPHONE AMP LOW-VOLT 10-VSP - NJM2171AR-TE1#
Order 'ic headphone amp low-volt 10-vsp - NJM2171AR-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2171AR-TE1#-ND.
IC HEADPHONE AMP LOW-VOLT 10-VSP - NJM2171AR-TE1
Order 'ic headphone amp low-volt 10-vsp - NJM2171AR-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2171AR-TE1DKR-ND.
IC OP AMP LOW VOLT R-R SC-70-5 - LMV321M7/NOPB
Order 'ic op amp low volt r-r sc-70-5 - LMV321M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV321M7TR-ND.
IC OP AMP LOW VOLT LP SC-70-5 - LMV721M7/NOPB
Order 'ic op amp low volt lp sc-70-5 - LMV721M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV721M7TR-ND.
IC OP AMP LOW VOLT LP 8-LLP - LMV722LD/NOPB
Order 'ic op amp low volt lp 8-llp - LMV722LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722LDTR-ND.
IC OP AMP LOW VOLT LP 8-MSOP - LMV722MM/NOPB
Order 'ic op amp low volt lp 8-msop - LMV722MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MMTR-ND.
IC OP AMP LOW VOLT LP LN 8-LLP - LMV722LDX/NOPB
Order 'ic op amp low volt lp ln 8-llp - LMV722LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722LDX-ND.
IC OP AMP LOW VOLT LP LN 8-MSOP - LMV722MMX/NOPB
Order 'ic op amp low volt lp ln 8-msop - LMV722MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MMX-ND.
IC OP AMP LOW VOLT R-R 14-TSSOP - LMV324DTBR2G
Order 'ic op amp low volt r-r 14-tssop - LMV324DTBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LMV324DTBR2G-ND.
IC OP AMP LOW VOLT LP 8-LLP - LMV722LD/NOPB
Order 'ic op amp low volt lp 8-llp - LMV722LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV722LDCT-ND.
IC OP AMP LOW VOLT LP 8-SOIC - LMV722M/NOPB
Order 'ic op amp low volt lp 8-soic - LMV722M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722M-ND.
IC OP AMP LOW VOLT LP 8-LLP - LMV722LD/NOPB
Order 'ic op amp low volt lp 8-llp - LMV722LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV722LDDKR-ND.
IC OPAMP SINGLE LOW-NOISE MTP5 - NJM2730F-TE1#
Order 'ic opamp single low-noise mtp5 - NJM2730F-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2730F-TE1#TR-ND.
IC OPAMP SINGLE LOW-NOISE 8TVSP - NJM2737RB1-TE1#
Order 'ic opamp single low-noise 8tvsp - NJM2737RB1-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2737RB1-TE1#TR-ND.
Send this link via E-Mail
Help With This Screen
