IC AMP AUDIO MONO/STEREO 16-QSOP - MAX4295EEE
| Digi-Key Part Number | MAX4295EEE-ND |
1000 |
1.60290 |
Extended Price
1602.90 |
| Manufacturer Part Number | MAX4295EEE | |||
| Description | IC AMP AUDIO MONO/STEREO 16-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX4295EEE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-QSOP |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Packaging | Tube |
| Features | Depop, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 2W x 1 @ 4 Ohms |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4295EEE MAX4295EEE |
MAX4295EEE Specification Sheet
IC AMP AUDIO MONO/STEREO 16-QSOP - MAX4295EEE (MAX4295EEE-ND)
Related parts:IC AMP AUDIO MONO/STEREO 16-QSOP - MAX4295EEE
Order 'ic amp audio mono/stereo 16-qsop - MAX4295EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4295EEE-ND.
IC AMP AUDIO MONO/STEREO 24-SSOP - MAX4297EAG
Order 'ic amp audio mono/stereo 24-ssop - MAX4297EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4297EAG-ND.
IC CLASS D AUDIO AMP 16-QSOP - MAX4295EEE+
Order 'ic class d audio amp 16-qsop - MAX4295EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4295EEE+-ND.
IC CLASS D AUDIO AMP 16-QSOP - MAX4295EEE+T
Order 'ic class d audio amp 16-qsop - MAX4295EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4295EEE+T-ND.
IC AMP VIDEO/MUX 2CHAN 16-QSOP - MAX4259EEE
Order 'ic amp video/mux 2chan 16-qsop - MAX4259EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4259EEE-ND.
IC AMP AUDIO PW 16-TSSOP - MAX9710EUE+
Order 'ic amp audio pw 16-tssop - MAX9710EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9710EUE+-ND.
IC AMP AUDIO PW 16-UCSP - MAX9719AEBE+T
Order 'ic amp audio pw 16-ucsp - MAX9719AEBE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719AEBE+T-ND.
IC AMP AUDIO PW 16-TQFN - MAX9719AETE+T
Order 'ic amp audio pw 16-tqfn - MAX9719AETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719AETE+T-ND.
IC AMP AUDIO PW 16-TSSOP - MAX9719AEUE+
Order 'ic amp audio pw 16-tssop - MAX9719AEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719AEUE+-ND.
IC AMP AUDIO PW 16-TSSOP - MAX9719AEUE+T
Order 'ic amp audio pw 16-tssop - MAX9719AEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719AEUE+T-ND.
IC AMP AUDIO PW 16-UCSP - MAX9719BEBE+T
Order 'ic amp audio pw 16-ucsp - MAX9719BEBE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719BEBE+T-ND.
IC AMP AUDIO PW 16-TQFN - MAX9719BETE+
Order 'ic amp audio pw 16-tqfn - MAX9719BETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719BETE+-ND.
IC AMP AUDIO PW 16-TQFN - MAX9719BETE+T
Order 'ic amp audio pw 16-tqfn - MAX9719BETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719BETE+T-ND.
IC AMP AUDIO PW 16-TSSOP - MAX9719BEUE+
Order 'ic amp audio pw 16-tssop - MAX9719BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719BEUE+-ND.
IC AMP AUDIO PW 16-TSSOP - MAX9719BEUE+T
Order 'ic amp audio pw 16-tssop - MAX9719BEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719BEUE+T-ND.
Send this link via E-Mail
Help With This Screen