IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT3469ETS8#TR-ND |
2500 |
2.06000 |
Extended Price
5150.00 |
| Manufacturer Part Number | LT3469ETS8#TR | |||
| Description | IC AMP DRVR W/REG 1.3MHZ SOT23-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT3469ETS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | TSOT-23-8 |
| Type | Driver |
| Packaging | Tape & Reel (TR) |
| Applications | Piezo Speakers, Microactuators |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT3469ETS8#TR LT3469ETS8#TR |
LT3469ETS8#TR Specification Sheet
IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TR (LT3469ETS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TRM
Order 'ic amp drvr w/reg 1.3mhz sot23-8 - LT3469ETS8#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3469ETS8#TRM-ND.
IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TRMPBF
Order 'ic amp drvr w/reg 1.3mhz sot23-8 - LT3469ETS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3469ETS8#TRMPBF-ND.
IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TR
Order 'ic amp drvr w/reg 1.3mhz sot23-8 - LT3469ETS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3469ETS8#TR-ND.
IC AMP DRVR W/REG 1.3MHZ SOT23-8 - LT3469ETS8#TRPBF
Order 'ic amp drvr w/reg 1.3mhz sot23-8 - LT3469ETS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3469ETS8#TRPBF-ND.
IC OPAMP DUAL 3MHZ 2V SOT23-8 - MIC862YM8 TR
Order 'ic opamp dual 3mhz 2v sot23-8 - MIC862YM8 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2933-2-ND.
IC OPAMP DUAL 3MHZ 2V SOT23-8 - MIC862YM8 TR
Order 'ic opamp dual 3mhz 2v sot23-8 - MIC862YM8 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2933-6-ND.
IC OPAMP DUAL 450KHZ 2V SOT23-8 - MIC863BM8 TR
Order 'ic opamp dual 450khz 2v sot23-8 - MIC863BM8 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC863BM8 TR-ND.
IC OPAMP DUAL 450KHZ 2V SOT23-8 - MIC863YM8 TR
Order 'ic opamp dual 450khz 2v sot23-8 - MIC863YM8 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2934-2-ND.
IC REG LDO 500MA 1% ADJ SOT23-5 - MIC5216BM5 TR
Order 'ic reg ldo 500ma 1% adj sot23-5 - MIC5216BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5216BM5 TR-ND.
IC REG LDO 500MA 1% ADJ SOT23-5 - MIC5216YM5 TR
Order 'ic reg ldo 500ma 1% adj sot23-5 - MIC5216YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5216YM5 TR-ND.
IC OP AMP DUAL R-R I/O SOT23-8 - MAX4491AKA+T
Order 'ic op amp dual r-r i/o sot23-8 - MAX4491AKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4491AKA+T-ND.
IC OPAMP DUAL 450KHZ 2V SOT23-8 - MIC863YM8 TR
Order 'ic opamp dual 450khz 2v sot23-8 - MIC863YM8 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2934-1-ND.
IC OPAMP DUAL 450KHZ 2V SOT23-8 - MIC863YM8 TR
Order 'ic opamp dual 450khz 2v sot23-8 - MIC863YM8 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2934-6-ND.
IC OPAMP DUAL R-R I/O SOT23-8 - OPA2374AIDCNT
Order 'ic opamp dual r-r i/o sot23-8 - OPA2374AIDCNT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18504-1-ND.
IC OPAMP DUAL R-R I/O SOT23-8 - OPA2374AIDCNT
Order 'ic opamp dual r-r i/o sot23-8 - OPA2374AIDCNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18504-2-ND.
Send this link via E-Mail
Help With This Screen