IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQ - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4961LQCT-ND |
1 25 100 250 500 |
5.00000 3.80000 2.90000 2.66000 2.55000 |
Extended Price
5.00 95.00 290.00 665.00 1275.00 |
| Manufacturer Part Number | LM4961LQ | |||
| Description | IC CERAMIC SPEAKER DRIVER 28-LLP | |||
| Quantity Available | 1189 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4961LQ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 9 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Shutdown |
| Max Output Power x Channels @ Load | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4961LQ LM4961LQ LM4961LQCT ND LM4961LQCTND LM4961LQCT |
LM4961LQ Specification Sheet
IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQ (LM4961LQCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQ
Order 'ic ceramic speaker driver 28-llp - LM4961LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4961LQCT-ND.
IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQ
Order 'ic ceramic speaker driver 28-llp - LM4961LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4961LQDKR-ND.
IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQ
Order 'ic ceramic speaker driver 28-llp - LM4961LQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4961LQTR-ND.
IC PIEZO SPEAKER DRIVER 28-LLP - LM4960SQ
Order 'ic piezo speaker driver 28-llp - LM4960SQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4960SQCT-ND.
IC PIEZO SPEAKER DRIVER 28-LLP - LM4960SQ
Order 'ic piezo speaker driver 28-llp - LM4960SQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4960SQDKR-ND.
IC CERAMIC SPEAKER DRIVER 28-LLP - LM4961LQX/NOPB
Order 'ic ceramic speaker driver 28-llp - LM4961LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4961LQX-ND.
IC PIEZO SPEAKER DRIVER 28-LLP - LM4960SQ
Order 'ic piezo speaker driver 28-llp - LM4960SQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4960SQTR-ND.
IC PIEZO SPEAKER DRIVER 28-LLP - LM4960SQX
Order 'ic piezo speaker driver 28-llp - LM4960SQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4960SQX-ND.
IC SUBSYSTEM AUDIO 3D 28-LLP - LM4857SP
Order 'ic subsystem audio 3d 28-llp - LM4857SP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4857SPCT-ND.
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112MYCT-ND.
IC SYNTHESIZER FREQ PLL 28-LLP - LMX2515LQ0701/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ0701/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2515LQ0701CT-ND.
IC SYNTHESIZER FREQ PLL 28-LLP - LMX2515LQ1321/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ1321/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2515LQ1321CT-ND.
IC BUFFER LVDS DRIVER 8-LLP - DS25BR120TSD/NOPB
Order 'ic buffer lvds driver 8-llp - DS25BR120TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR120TSDDKR-ND.
IC SUBSYSTEM AUDIO 3D 28-LLP - LM4857SP
Order 'ic subsystem audio 3d 28-llp - LM4857SP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4857SPDKR-ND.
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112MYDKR-ND.
Send this link via E-Mail
Help With This Screen