Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ

Digi-Key Part Number LM4910LQTR-ND
Price Break
1000
5000
10000
25000
Unit Price
.49400
.47500
.46550
.45600
Extended Price
494.00
2375.00
4655.00
11400.00
Manufacturer Part NumberLM4910LQ
DescriptionIC AMP AUDIO 35MW W/O CAP 8LLP
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLM4910LQ
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case8-LLP
TypeClass AB
Output TypeHeadphones, 2-Channel (Stereo)
Voltage - Supply2.2 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDepop, Shutdown, Thermal Overload Protection
Max Output Power x Channels @ Load35mW x 2 @ 32 Ohm
Series*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM4910LQ
LM4910LQ
LM4910LQTR ND
LM4910LQTRND
LM4910LQTR

LM4910LQ Specification Sheet

Image of IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ

IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ (LM4910LQTR-ND)

Related parts:
IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ
 Order 'ic amp audio 35mw w/o cap 8llp - LM4910LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4910LQCT-ND.
IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ
 Order 'ic amp audio 35mw w/o cap 8llp - LM4910LQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4910LQTR-ND.
IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ
 Order 'ic amp audio 35mw w/o cap 8llp - LM4910LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4910LQDKR-ND.
IC AMP AUDIO COMM 1.1W 8LLP - LM4879SD
 Order 'ic amp audio comm 1.1w 8llp - LM4879SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4879SDCT-ND.
IC AMP AUDIO COMM 1.1W 8LLP - LM4879SD
 Order 'ic amp audio comm 1.1w 8llp - LM4879SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879SDTR-ND.
IC AMP AUDIO 265MW W/SD 8LLP - LM4900LD
 Order 'ic amp audio 265mw w/sd 8llp - LM4900LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4900LDCT-ND.
IC AMP AUDIO 265MW W/SD 8LLP - LM4900LD
 Order 'ic amp audio 265mw w/sd 8llp - LM4900LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4900LDTR-ND.
IC AMP AUDIO 265MW W/SD 8LLP - LM4902LD
 Order 'ic amp audio 265mw w/sd 8llp - LM4902LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4902LDCT-ND.
IC AMP AUDIO 265MW W/SD 8LLP - LM4902LD
 Order 'ic amp audio 265mw w/sd 8llp - LM4902LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4902LDTR-ND.
IC AMP AUDIO 1W 8LLP - LM4905LD
 Order 'ic amp audio 1w 8llp - LM4905LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4905LDCT-ND.
IC AMP AUDIO 1W 8LLP - LM4905LD
 Order 'ic amp audio 1w 8llp - LM4905LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4905LDTR-ND.
IC AMP AUDIO 1W 8LLP - LM4905LQ
 Order 'ic amp audio 1w 8llp - LM4905LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4905LQCT-ND.
IC AMP AUDIO 1W 8LLP - LM4905LQ
 Order 'ic amp audio 1w 8llp - LM4905LQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4905LQTR-ND.
IC AMP AUDIO 40MW W/CAP 10MSOP - LM4911MM
 Order 'ic amp audio 40mw w/cap 10msop - LM4911MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4911MMCT-ND.
IC AMP AUDIO 40MW W/CAP 10MSOP - LM4911MM
 Order 'ic amp audio 40mw w/cap 10msop - LM4911MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4911MMTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ Next: IC AMP AUDIO 35MW W/O CAP 8LLP - LM4910LQ