470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL471MH15D
CAP 470UF 10V ELECT LXY RAD - ELXY100ELL471MH15D - Capacitors
| Digi-Key Part Number | 565-1752-ND |
1 10 100 500 1000 5000 10000 |
.59000 .41400 .27780 .20200 .17170 .15150 .14140 |
Extended Price
0.59 4.14 27.78 101.00 171.70 757.50 1414.00 |
| Manufacturer Part Number | ELXY100ELL471MH15D | |||
| Description | CAP 470UF 10V ELECT LXY RAD | |||
| Quantity Available | 3693 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXY100ELL471MH15D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.591" H (8.00mm x 15.00mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXY100ELL471MH15D ELXY100ELL471MH15D 565 1752 ND 5651752ND 565-1752 |
ELXY100ELL471MH15D Specification Sheet
CAP 470UF 10V ELECT LXY RAD - ELXY100ELL471MH15D (565-1752-ND) - Capacitors
Related parts 470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL471MH15D470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL471MH15D
Order 'cap 470uf 10v elect lxy rad - ELXY100ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1752-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V LXY10VB471M8X15LL
Order 'cap 470uf 10v elect lxy rad - LXY10VB471M8X15LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY10VB471M8X15LL-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V ESMG100ELL471MF11D
Order 'cap 470uf 10v elect smg rad - ESMG100ELL471MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1023-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKMG100ELL471MHB5D
Order 'cap 470uf 10v elect kmg rad - EKMG100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1280-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL471MHB5D
Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKZE100ELL471MHB5D
Order 'cap 470uf 10v elect kze rad - EKZE100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1643-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL820MEB5D
Order 'cap 82uf 10v elect lxy rad - ELXY100ELL820MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1747-ND.
180µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL181MFB5D
Order 'cap 180uf 10v elect lxy rad - ELXY100ELL181MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1748-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL221MF15D
Order 'cap 220uf 10v elect lxy rad - ELXY100ELL221MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1749-ND.
330µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL331MH12D
Order 'cap 330uf 10v elect lxy rad - ELXY100ELL331MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1750-ND.
390µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL391MJC5S
Order 'cap 390uf 10v elect lxy rad - ELXY100ELL391MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1751-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL681MJ16S
Order 'cap 680uf 10v elect lxy rad - ELXY100ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1753-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL681MH20D
Order 'cap 680uf 10v elect lxy rad - ELXY100ELL681MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1754-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL102MJ20S
Order 'cap 1000uf 10v elect lxy rad - ELXY100ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1755-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL122MJ25S
Order 'cap 1200uf 10v elect lxy rad - ELXY100ELL122MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1756-ND.
Options for 470µF Aluminum Capacitor United Chemi-Con Radial 10V ELXY100ELL471MH15D
Send this link via E-Mail
Help With This Screen
