IC AMP AUDIO PWR BOOMER 8-SOIC - LM4882M/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4882M-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.28000 .93520 .68000 .51000 .45220 .44200 .42500 .41650 .40800 |
Extended Price
1.28 23.38 68.00 127.50 226.10 442.00 2125.00 4165.00 10200.00 |
| Manufacturer Part Number | LM4882M/NOPB | |||
| Description | IC AMP AUDIO PWR BOOMER 8-SOIC | |||
| Quantity Available | 4992 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4882M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Tube |
| Features | Depop, Shutdown, Thermal Overload Protection |
| Max Output Power x Channels @ Load | 480mW x 1 @ 4 Ohms |
| Series | Boomer® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4882M NOPB LM4882MNOPB LM4882M ND LM4882MND LM4882M |
LM4882M/NOPB Specification Sheet
IC AMP AUDIO PWR BOOMER 8-SOIC - LM4882M/NOPB (LM4882M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR BOOMER 8-SOIC - LM4882M/NOPB
Order 'ic amp audio pwr boomer 8-soic - LM4882M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4882M-ND.
IC AMP AUDIO PWR SHUTDWN 8-SOIC - LM4864M/NOPB
Order 'ic amp audio pwr shutdwn 8-soic - LM4864M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4864M-ND.
IC AMP AUDIO PWR SHUTDWN 8-SOIC - LM4871M/NOPB
Order 'ic amp audio pwr shutdwn 8-soic - LM4871M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4871M-ND.
IC AMP AUDIO PWR SHUTDWN 8-SOIC - LM4876M/NOPB
Order 'ic amp audio pwr shutdwn 8-soic - LM4876M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4876M-ND.
IC AMP AUDIO PWR SHUTDWN 8-SOIC - LM4880M/NOPB
Order 'ic amp audio pwr shutdwn 8-soic - LM4880M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4880M-ND.
IC AMP AUDIO PWR 1W 8-SOIC - LM4889MA/NOPB
Order 'ic amp audio pwr 1w 8-soic - LM4889MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MA-ND.
IC AMP AUDIO PWR 1W 8-SOIC - LM4890M/NOPB
Order 'ic amp audio pwr 1w 8-soic - LM4890M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890M-ND.
IC AMP AUDIO PWR 1W 8-SOIC - LM4890MX/NOPB
Order 'ic amp audio pwr 1w 8-soic - LM4890MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890MXTR-ND.
IC AMP AUDIO PWR 1.1W 8-SOIC - LM4893MA/NOPB
Order 'ic amp audio pwr 1.1w 8-soic - LM4893MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4893MA-ND.
IC AMP AUDIO PWR SHUTDWN 8-MSOP - LM4864MM/NOPB
Order 'ic amp audio pwr shutdwn 8-msop - LM4864MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4864MMCT-ND.
IC AMP AUDIO PWR SHUTDWN 8-MSOP - LM4864MM/NOPB
Order 'ic amp audio pwr shutdwn 8-msop - LM4864MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4864MMTR-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4878ITP/NOPB
Order 'ic amp audio pwr 1w 8-microsmd - LM4878ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4878ITPTR-ND.
IC AMP AUDIO PWR BOOMER 8-MSOP - LM4882MM
Order 'ic amp audio pwr boomer 8-msop - LM4882MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4882MMTR-ND.
IC AMP AUDIO PWR 1W 8-MSOP - LM4889MM/NOPB
Order 'ic amp audio pwr 1w 8-msop - LM4889MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4889MMCT-ND.
IC AMP AUDIO PWR 1W 8-MSOP - LM4889MM/NOPB
Order 'ic amp audio pwr 1w 8-msop - LM4889MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MMTR-ND.
Send this link via E-Mail
Help With This Screen