IC AMP AUDIO PWR 1.1W 18-LLP - LM4856LQ - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4856LQCT-ND |
1 25 100 250 500 |
3.10000 2.35600 1.79800 1.64920 1.58100 |
Extended Price
3.10 58.90 179.80 412.30 790.50 |
| Manufacturer Part Number | LM4856LQ | |||
| Description | IC AMP AUDIO PWR 1.1W 18-LLP | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4856LQ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) with Stereo Headphones |
| Voltage - Supply | 2.6 V ~ 5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, I²C, Mute, Shutdown, Thermal Protection, Volume Control |
| Max Output Power x Channels @ Load | 1.5W x 1 @ 4 Ohms; 60mW x 2 @ 32 Ohms |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4856LQ LM4856LQ LM4856LQCT ND LM4856LQCTND LM4856LQCT |
LM4856LQ Specification Sheet
IC AMP AUDIO PWR 1.1W 18-LLP - LM4856LQ (LM4856LQCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR BTL 10W 14-LLP - LM4668LD
Order 'ic amp audio pwr btl 10w 14-llp - LM4668LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4668LDCT-ND.
IC AMP AUDIO PWR BTL 10W 14-LLP - LM4668LD
Order 'ic amp audio pwr btl 10w 14-llp - LM4668LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4668LDTR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO PWR W/SHUTDWN 8-LLP - LM4871LD/NOPB
Order 'ic amp audio pwr w/shutdwn 8-llp - LM4871LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4871LDCT-ND.
IC AMP AUDIO PWR W/SHUTDWN 8-LLP - LM4871LD/NOPB
Order 'ic amp audio pwr w/shutdwn 8-llp - LM4871LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4871LDTR-ND.
IC AMP AUDIO PWR DIFF 1W 10LLP - LM4895LD
Order 'ic amp audio pwr diff 1w 10llp - LM4895LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4895LDCT-ND.
IC AMP AUDIO PWR DIFF 1W 10LLP - LM4895LD
Order 'ic amp audio pwr diff 1w 10llp - LM4895LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895LDTR-ND.
IC AMP AUDIO PWR DIFF 1W 10MSOP - LM4895MM
Order 'ic amp audio pwr diff 1w 10msop - LM4895MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4895MMCT-ND.
IC AMP AUDIO PWR DIFF 1W 10MSOP - LM4895MM
Order 'ic amp audio pwr diff 1w 10msop - LM4895MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895MMTR-ND.
IC AMP AUDIO W/GAIN 1W 10-LLP - LM4906LD
Order 'ic amp audio w/gain 1w 10-llp - LM4906LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4906LDCT-ND.
Send this link via E-Mail
Help With This Screen