IC AMP AUDIO SYSTEM 24-LLP - LM4855LQ
| Digi-Key Part Number | LM4855LQCT-ND |
1 25 100 250 500 |
3.58000 2.71720 2.07350 1.90192 1.82326 |
Extended Price
3.58 67.93 207.35 475.48 911.63 |
| Manufacturer Part Number | LM4855LQ | |||
| Description | IC AMP AUDIO SYSTEM 24-LLP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4855LQ |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) with Stereo Headphones |
| Voltage - Supply | 2.6 V ~ 5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Mute, Shutdown, SPI, Thermal Protection, Volume Control |
| Max Output Power x Channels @ Load | 1.5W x 1 @ 4 Ohms; 115mW x 2 @ 32 Ohms |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4855LQ LM4855LQ LM4855LQCT ND LM4855LQCTND LM4855LQCT |
LM4855LQ Specification Sheet
IC AMP AUDIO SYSTEM 24-LLP - LM4855LQ (LM4855LQCT-ND)
Related parts:IC AMP AUDIO SYSTEM 24-LLP - LM4855LQ
Order 'ic amp audio system 24-llp - LM4855LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855LQCT-ND.
IC AMP AUDIO SYSTEM 24-LLP - LM4855LQ
Order 'ic amp audio system 24-llp - LM4855LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855LQDKR-ND.
IC AMP AUDIO SYSTEM 24-LLP - LM4855LQ
Order 'ic amp audio system 24-llp - LM4855LQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4855LQTR-ND.
IC AMP AUDIO SYSTEM 18-MICROSMD - LM4855ITL
Order 'ic amp audio system 18-microsmd - LM4855ITL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855ITLCT-ND.
IC AMP AUDIO 1.8W 10-LLP - LM4951SD
Order 'ic amp audio 1.8w 10-llp - LM4951SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4951SDCT-ND.
IC AMP AUDIO SYSTEM 25MICROSMD - LM4947TL/NOPB
Order 'ic amp audio system 25microsmd - LM4947TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4947TLCT-ND.
IC AMP AUDIO SYSTEM 25MICROSMD - LM4947TL/NOPB
Order 'ic amp audio system 25microsmd - LM4947TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4947TLDKR-ND.
IC AMP AUDIO SYSTEM 18-MICROSMD - LM4855ITL
Order 'ic amp audio system 18-microsmd - LM4855ITL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855ITLDKR-ND.
IC AMP AUDIO 1.8W 10-LLP - LM4951SD
Order 'ic amp audio 1.8w 10-llp - LM4951SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4951SDDKR-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4851LQ/NOPB
Order 'ic amp audio pwr 1.1w 24-llp - LM4851LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4851LQCT-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4852LQ
Order 'ic amp audio pwr 1.1w 24-llp - LM4852LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4852LQCT-ND.
IC AMP AUDIO PWR 1.5W 24-LLP - LM4853LD/NOPB
Order 'ic amp audio pwr 1.5w 24-llp - LM4853LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4853LDCT-ND.
IC AMP AUDIO DUAL 2.1W 24-LLP - LM4888SQ/NOPB
Order 'ic amp audio dual 2.1w 24-llp - LM4888SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4888SQCT-ND.
IC AMP AUDIO 2.3W CLASS D 24-LLP - LM48410SQ/NOPB
Order 'ic amp audio 2.3w class d 24-llp - LM48410SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48410SQCT-ND.
IC AMP AUDIO 2.3W CLASS D 24-LLP - LM48410SQ/NOPB
Order 'ic amp audio 2.3w class d 24-llp - LM48410SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48410SQDKR-ND.
Send this link via E-Mail
Help With This Screen