IC AMP AUDIO PWR 1.1W 18MICROSMD - LM4855IBL
| Digi-Key Part Number | LM4855IBLCT-ND |
1 25 100 250 500 |
3.58000 2.71720 2.07350 1.90192 1.82326 |
Extended Price
3.58 67.93 207.35 475.48 911.63 |
| Manufacturer Part Number | LM4855IBL | |||
| Description | IC AMP AUDIO PWR 1.1W 18MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4855IBL |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 18-MicroSMD |
| Type | Class AB |
| Output Type | 1-Channel (Mono) with Stereo Headphones |
| Voltage - Supply | 2.6 V ~ 5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Mute, Shutdown, SPI, Thermal Protection, Volume Control |
| Max Output Power x Channels @ Load | 1.5W x 1 @ 4 Ohms; 115mW x 2 @ 32 Ohms |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4855IBL LM4855IBL LM4855IBLCT ND LM4855IBLCTND LM4855IBLCT |
LM4855IBL Specification Sheet
IC AMP AUDIO PWR 1.1W 18MICROSMD - LM4855IBL (LM4855IBLCT-ND)
Related parts :IC AMP AUDIO PWR DIFF 1W 10LLP - LM4895LD
Order 'ic amp audio pwr diff 1w 10llp - LM4895LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4895LDCT-ND.
IC AMP AUDIO PWR DIFF 1W 10LLP - LM4895LD
Order 'ic amp audio pwr diff 1w 10llp - LM4895LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895LDTR-ND.
IC AMP AUDIO PWR DIFF 1W 10MSOP - LM4895MM
Order 'ic amp audio pwr diff 1w 10msop - LM4895MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4895MMCT-ND.
IC AMP AUDIO PWR DIFF 1W 10MSOP - LM4895MM
Order 'ic amp audio pwr diff 1w 10msop - LM4895MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895MMTR-ND.
IC AMP AUDIO PWR DIFF 1W 10MSOP - LM4895MM
Order 'ic amp audio pwr diff 1w 10msop - LM4895MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4895MMDKR-ND.
IC AMP AUDIO PWR 1.1W 18MICROSMD - LM4855IBL
Order 'ic amp audio pwr 1.1w 18microsmd - LM4855IBL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855IBLCT-ND.
IC AMP AUDIO PWR 1.1W 18MICROSMD - LM4855IBL
Order 'ic amp audio pwr 1.1w 18microsmd - LM4855IBL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4855IBLTR-ND.
IC AMP AUDIO PWR 1.1W 18MICROSMD - LM4855IBL
Order 'ic amp audio pwr 1.1w 18microsmd - LM4855IBL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4855IBLDKR-ND.
IC AMP AUDIO PWR 1.5W 14-DIP - LM388N-1
Order 'ic amp audio pwr 1.5w 14-dip - LM388N-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM388N-1-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4820ITP-6
Order 'ic amp audio pwr 1w 8-microsmd - LM4820ITP-6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4820ITP-6CT-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4820ITP-6
Order 'ic amp audio pwr 1w 8-microsmd - LM4820ITP-6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4820ITP-6TR-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4877ITP
Order 'ic amp audio pwr 1w 8-microsmd - LM4877ITP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4877ITPCT-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4877ITP
Order 'ic amp audio pwr 1w 8-microsmd - LM4877ITP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4877ITPTR-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4878ITP
Order 'ic amp audio pwr 1w 8-microsmd - LM4878ITP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4878ITPCT-ND.
IC AMP AUDIO PWR 1W 8-MICROSMD - LM4878ITP/NOPB
Order 'ic amp audio pwr 1w 8-microsmd - LM4878ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4878ITPTR-ND.
Send this link via E-Mail
Help With This Screen