IC AMP AUDIO PWR 1.1W 24-LLP - LM4851LQ/NOPB
| Digi-Key Part Number | LM4851LQCT-ND |
1 25 100 250 500 |
3.10000 2.35600 1.79800 1.64920 1.58100 |
Extended Price
3.10 58.90 179.80 412.30 790.50 |
| Manufacturer Part Number | LM4851LQ/NOPB | |||
| Description | IC AMP AUDIO PWR 1.1W 24-LLP | |||
| Quantity Available | 769 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4851LQ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) with Stereo Headphones |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Headphone Amp, Mute, Shutdown |
| Max Output Power x Channels @ Load | 1.25W x 1 @ 8 Ohms; 80mW x 2 @ 32 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4851LQ NOPB LM4851LQNOPB LM4851LQCT ND LM4851LQCTND LM4851LQCT |
LM4851LQ/NOPB Specification Sheet
IC AMP AUDIO PWR 1.1W 24-LLP - LM4851LQ/NOPB (LM4851LQCT-ND)
Related parts:IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO PWR W/SHUTDWN 8-LLP - LM4871LD/NOPB
Order 'ic amp audio pwr w/shutdwn 8-llp - LM4871LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4871LDCT-ND.
IC AMP AUDIO PWR W/SHUTDWN 8-LLP - LM4871LD/NOPB
Order 'ic amp audio pwr w/shutdwn 8-llp - LM4871LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4871LDTR-ND.
IC AMP AUDIO 2.3W CLASS D 24-LLP - LM48410SQ/NOPB
Order 'ic amp audio 2.3w class d 24-llp - LM48410SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48410SQCT-ND.
IC AMP AUDIO 2.3W CLASS D 24-LLP - LM48410SQ/NOPB
Order 'ic amp audio 2.3w class d 24-llp - LM48410SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48410SQDKR-ND.
IC AMP AUDIO 2.3W CLASS D 24-LLP - LM48410SQ/NOPB
Order 'ic amp audio 2.3w class d 24-llp - LM48410SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48410SQTR-ND.
IC AMP AUDIO 3W CLASS D 24-LLP - LM48511SQ/NOPB
Order 'ic amp audio 3w class d 24-llp - LM48511SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48511SQCT-ND.
IC AMP AUDIO 3W CLASS D 24-LLP - LM48511SQ/NOPB
Order 'ic amp audio 3w class d 24-llp - LM48511SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48511SQDKR-ND.
IC AMP AUDIO 3W CLASS D 24-LLP - LM48511SQ/NOPB
Order 'ic amp audio 3w class d 24-llp - LM48511SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48511SQTR-ND.
IC AMP AUDIO PWR W/SHUTDWN 8-LLP - LM4871LD/NOPB
Order 'ic amp audio pwr w/shutdwn 8-llp - LM4871LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4871LDDKR-ND.
Send this link via E-Mail
Help With This Screen