Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MH/NOPB

Digi-Key Part Number LM4840MH-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.05000
3.07800
2.34900
2.15460
2.06550
2.04120
1.98450
1.94400
Extended Price
4.05
76.95
234.90
538.65
1032.75
2041.20
9922.50
19440.00
Manufacturer Part NumberLM4840MH/NOPB
DescriptionIC AMP AUDIO PWR 2W 28-TSSOP
Quantity Available 319
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4840MH/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case28-eTSSOP
TypeClass AB
Output Type2-Channel (Stereo) with Stereo Headphones
Voltage - Supply2.7 V ~ 5.5 V
PackagingTube
FeaturesDepop, Mute, Shutdown, Thermal Protection, Volume Control
Max Output Power x Channels @ Load2.2W x 2 @ 3 Ohm
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4840MH NOPB
LM4840MHNOPB
LM4840MH ND
LM4840MHND
LM4840MH

LM4840MH/NOPB Specification Sheet

Image of IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MH/NOPB

IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MH/NOPB (LM4840MH-ND)

Related parts:
IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MH/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4840MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4840MH-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4839MT/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4839MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4839MT-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MT/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4840MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4840MT-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4841MH/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4841MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4841MH-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4841MT/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4841MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4841MT-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4842MH/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4842MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4842MH-ND.
IC AMP AUDIO PWR 2W 28-TSSOP - LM4842MT/NOPB
 Order 'ic amp audio pwr 2w 28-tssop - LM4842MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4842MT-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4840LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4840LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4840LQCT-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4840LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4840LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4840LQTR-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4841LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4841LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4841LQCT-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4841LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4841LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4841LQTR-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4842LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4842LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4842LQCT-ND.
IC AMP AUDIO PWR 2W 28-LLP - LM4842LQ/NOPB
 Order 'ic amp audio pwr 2w 28-llp - LM4842LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4842LQTR-ND.
IC AMP AUDIO PWR 2W 10-TSSOP - LM4990MH/NOPB
 Order 'ic amp audio pwr 2w 10-tssop - LM4990MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4990MHCT-ND.
IC AMP AUDIO PWR 2W 10-TSSOP - LM4990MH/NOPB
 Order 'ic amp audio pwr 2w 10-tssop - LM4990MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4990MHTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP AUDIO PWR 2W 28-TSSOP - LM4839MT/NOPB Next: IC AMP AUDIO PWR 2W 28-TSSOP - LM4840MT/NOPB