IC AMP AUDIO POWER 120W TO-220 - LM4780TA/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4780TA-ND |
1 25 100 250 500 1000 5000 |
9.49000 8.13000 7.20860 6.88340 6.77500 6.72080 6.50400 |
Extended Price
9.49 203.25 720.86 1720.85 3387.50 6720.80 32520.00 |
| Manufacturer Part Number | LM4780TA/NOPB | |||
| Description | IC AMP AUDIO POWER 120W TO-220 | |||
| Quantity Available | 245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4780TA/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | TO-220-27 (Bent and Staggered Leads) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 20 V ~ 84 V, ±10 V ~ 42 V |
| Packaging | Tube |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection |
| Max Output Power x Channels @ Load | 60W x 2 @ 8 Ohm |
| Series | Overture |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4780TA NOPB LM4780TANOPB LM4780TA ND LM4780TAND LM4780TA |
LM4780TA/NOPB Specification Sheet
IC AMP AUDIO POWER 120W TO-220 - LM4780TA/NOPB (LM4780TA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO POWER 120W TO-220 - LM4780TA/NOPB
Order 'ic amp audio power 120w to-220 - LM4780TA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4780TA-ND.
IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB
Order 'ic amp audio power 20w to-220-5 - LM1875T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1875T-ND.
IC AMP AUDIO POWER 30W TO-220-11 - LM4700TF/NOPB
Order 'ic amp audio power 30w to-220-11 - LM4700TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4700TF-ND.
IC AMP AUDIO POWER 30W TO-220-9 - LM4701T/NOPB
Order 'ic amp audio power 30w to-220-9 - LM4701T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4701T-ND.
IC AMP AUDIO POWER 11W TO-220-7 - LM4752T/NOPB
Order 'ic amp audio power 11w to-220-7 - LM4752T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4752T-ND.
IC AMP AUDIO POWER 11W TO-220-9 - LM4755T/NOPB
Order 'ic amp audio power 11w to-220-9 - LM4755T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4755T-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
Order 'ic amp audio power 2.5w 14-dip - LM380N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC AMP AUDIO POWER 5W 14-DIP - LM384N/NOPB
Order 'ic amp audio power 5w 14-dip - LM384N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM384N-ND.
IC AMP AUDIO POWER 2.5W 24-TSSOP - LM4663MT/NOPB
Order 'ic amp audio power 2.5w 24-tssop - LM4663MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4663MT-ND.
IC AMP AUDIO POWER 1.25W 8-LLP - LM4941SD/NOPB
Order 'ic amp audio power 1.25w 8-llp - LM4941SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4941SDCT-ND.
IC AMP AUDIO POWER 1.25W 8-LLP - LM4941SD/NOPB
Order 'ic amp audio power 1.25w 8-llp - LM4941SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4941SDDKR-ND.
IC AMP AUDIO POWER 1.25W 8-LLP - LM4941SD/NOPB
Order 'ic amp audio power 1.25w 8-llp - LM4941SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4941SDTR-ND.
IC AMP AUDIO POWER 1.3W 8-LLP - LM4995SD/NOPB
Order 'ic amp audio power 1.3w 8-llp - LM4995SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4995SDCT-ND.
IC AMP AUDIO POWER 1.3W 8-LLP - LM4995SD/NOPB
Order 'ic amp audio power 1.3w 8-llp - LM4995SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4995SDDKR-ND.
IC AMP AUDIO POWER 1.3W 8-LLP - LM4995SD/NOPB
Order 'ic amp audio power 1.3w 8-llp - LM4995SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4995SDTR-ND.
Send this link via E-Mail
Help With This Screen