IC AMP AUDIO PWR 40W AB TO220-15 - LM4766TF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4766TF-ND |
1 25 100 250 500 1000 5000 |
5.63000 4.44880 3.56440 3.40360 3.35000 3.32320 3.21600 |
Extended Price
5.63 111.22 356.44 850.90 1675.00 3323.20 16080.00 |
| Manufacturer Part Number | LM4766TF/NOPB | |||
| Description | IC AMP AUDIO PWR 40W AB TO220-15 | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4766TF/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | TO-220-15 (Bent and Staggered Leads) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 20 V ~ 60 V, ±10 V ~ 30 V |
| Packaging | Tube |
| Features | Depop, Mute, Thermal Protection |
| Max Output Power x Channels @ Load | 40W x 2 @ 8 Ohm |
| Drawing Number | 14; TF15B; ; 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4766TF NOPB LM4766TFNOPB LM4766TF ND LM4766TFND LM4766TF |
LM4766TF/NOPB Specification Sheet
IC AMP AUDIO PWR 40W AB TO220-15 - LM4766TF/NOPB (LM4766TF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR 40W AB TO220-15 - LM4766TF/NOPB
Order 'ic amp audio pwr 40w ab to220-15 - LM4766TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4766TF-ND.
IC AMP AUDIO PWR 40W AB TO220-15 - LM4766T/NOPB
Order 'ic amp audio pwr 40w ab to220-15 - LM4766T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4766T-ND.
IC AMP AUDIO PWR 22W AB TO220-15 - LM1876TF/NOPB
Order 'ic amp audio pwr 22w ab to220-15 - LM1876TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1876TF-ND.
IC AMP AUDIO PWR 22W AB TO220-15 - LM1876T/NOPB
Order 'ic amp audio pwr 22w ab to220-15 - LM1876T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1876T-ND.
IC AMP AUDIO PWR 40W AB TO220-11 - LM2876TF/NOPB
Order 'ic amp audio pwr 40w ab to220-11 - LM2876TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2876TF-ND.
IC AMP AUDIO PWR 14W AB TO220-15 - LM4730TA/NOPB
Order 'ic amp audio pwr 14w ab to220-15 - LM4730TA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4730TA-ND.
IC AMP AUDIO PWR 25W AB TO220-15 - LM4731TA/NOPB
Order 'ic amp audio pwr 25w ab to220-15 - LM4731TA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4731TA-ND.
IC AMP AUDIO PWR 30W AB TO220-15 - LM4765T/NOPB
Order 'ic amp audio pwr 30w ab to220-15 - LM4765T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4765T-ND.
IC AMP AUDIO PWR 30W AB TO220-5 - LM1875T/NOPB
Order 'ic amp audio pwr 30w ab to220-5 - LM1875T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1875T-ND.
IC AMP AUDIO PWR 56W AB TO220-11 - LM3875TF/NOPB
Order 'ic amp audio pwr 56w ab to220-11 - LM3875TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875TF-ND.
IC AMP AUDIO PWR 56W AB TO220-11 - LM3876TF/NOPB
Order 'ic amp audio pwr 56w ab to220-11 - LM3876TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3876TF-ND.
IC AMP AUDIO PWR 56W AB TO220-11 - LM3876T/NOPB
Order 'ic amp audio pwr 56w ab to220-11 - LM3876T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3876T-ND.
IC AMP AUDIO PWR 68W AB TO220-11 - LM3886TF/NOPB
Order 'ic amp audio pwr 68w ab to220-11 - LM3886TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886TF-ND.
IC AMP AUDIO PWR 68W AB TO220-11 - LM3886T/NOPB
Order 'ic amp audio pwr 68w ab to220-11 - LM3886T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886T-ND.
IC AMP AUDIO PWR 11W AB TO220-9 - LM4755T/NOPB
Order 'ic amp audio pwr 11w ab to220-9 - LM4755T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4755T-ND.
Send this link via E-Mail
Help With This Screen
