IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
National Semiconductor (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 2.4 V ~ 5.5 V LM4673TM/NOPB
| Digi-Key Part Number | LM4673TMCT-ND |
1 25 100 |
1.61000 1.19600 .88400 |
Extended Price
1.61 29.90 88.40 |
| Manufacturer Part Number | LM4673TM/NOPB | |||
| Description | IC AMP AUDIO PWR 2.65W D 9USMD | |||
| Quantity Available | 901 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4673TM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-MicroSMD |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 2.65W x 1 @ 4 Ohm |
| Drawing Number | 14; TMD09GGA; ; 9 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4673TM NOPB LM4673TMNOPB LM4673TMCT ND LM4673TMCTND LM4673TMCT |
LM4673TM/NOPB Specification Sheet
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB (LM4673TMCT-ND)
Related parts National Semiconductor (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 2.4 V ~ 5.5 V LM4673TM/NOPBIC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673TMTR-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673TMCT-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673TMDKR-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB
Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673TMX-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB
Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDX-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLTR-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4879ITL/NOPB
Order 'ic amp audio pwr 1.1w mono 9usmd - LM4879ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879ITLTR-ND.
IC AMP AUDIO PWR 1W MONO 9USMD - LM4890ITL/NOPB
Order 'ic amp audio pwr 1w mono 9usmd - LM4890ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITLTR-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4893ITL/NOPB
Order 'ic amp audio pwr 1.1w mono 9usmd - LM4893ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4893ITLTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4894ITP/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4894ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4894ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4895ITP/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4895ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4898ITL/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4898ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898ITLTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4899ITL/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4899ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4899ITL-ND.
IC AMP AUDIO PWR 2W MONO 9USMD - LM4990ITL/NOPB
Order 'ic amp audio pwr 2w mono 9usmd - LM4990ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4990ITLTR-ND.
Options for National Semiconductor (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 2.4 V ~ 5.5 V LM4673TM/NOPB
Send this link via E-Mail
Help With This Screen
