IC AMP AUDIO HI-VOLT 100V 16-DIP - LM391N-100
| Digi-Key Part Number | LM391N-100-ND |
1 25 100 250 500 1000 5000 |
3.47000 2.47520 1.48500 1.31672 1.26226 1.23750 1.21275 |
Extended Price
3.47 61.88 148.50 329.18 631.13 1237.50 6063.75 |
| Manufacturer Part Number | LM391N-100 | |||
| Description | IC AMP AUDIO HI-VOLT 100V 16-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM391N-100 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | - |
| Packaging | Tube |
| Features | Shutdown, Thermal Protection |
| Max Output Power x Channels @ Load | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM391N 100 LM391N100 |
IC AMP AUDIO HI-VOLT 100V 16-DIP - LM391N-100 (LM391N-100-ND)
Related parts :IC AMP AUDIO HI-VOLT 100V 16-DIP - LM391N-100
Order 'ic amp audio hi-volt 100v 16-dip - LM391N-100' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM391N-100-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-1/NOPB
Order 'ic amp audio power low v 8-dip - LM386N-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-3/NOPB
Order 'ic amp audio power low v 8-dip - LM386N-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-3-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-4/NOPB
Order 'ic amp audio power low v 8-dip - LM386N-4/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-4-ND.
IC AMP AUDIO CLASS D 2.5W 16-SMD - LM4674ATL/NOPB
Order 'ic amp audio class d 2.5w 16-smd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674ATLCT-ND.
IC AMP AUDIO CLASS D 2.5W 16-SMD - LM4674ATL/NOPB
Order 'ic amp audio class d 2.5w 16-smd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674ATLDKR-ND.
IC AMP AUDIO CLASS D 2.5W 16-SMD - LM4674ATL/NOPB
Order 'ic amp audio class d 2.5w 16-smd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLTR-ND.
IC AMP AUDIO HDPHN FUNC 16-DIP - LM4863N
Order 'ic amp audio hdphn func 16-dip - LM4863N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4863N-ND.
IC AMP AUDIO POWER DUAL 14-DIP - LM1877N-9A
Order 'ic amp audio power dual 14-dip - LM1877N-9A' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877N-9A-ND.
IC AMP AUDIO POWER DUAL 14-DIP - LM1877N-9/NOPB
Order 'ic amp audio power dual 14-dip - LM1877N-9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877N-9-ND.
IC AMP AUDIO POWER 2.5W 8-DIP - LM380N-8/NOPB
Order 'ic amp audio power 2.5w 8-dip - LM380N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-8-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
Order 'ic amp audio power 2.5w 14-dip - LM380N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC AMP AUDIO POWER 5W 14-DIP - LM384N/NOPB
Order 'ic amp audio power 5w 14-dip - LM384N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM384N-ND.
IC AMP AUDIO PWR 1.5W 14-DIP - LM388N-1
Order 'ic amp audio pwr 1.5w 14-dip - LM388N-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM388N-1-ND.
IC AMP AUDIO POWER 1W 16-SOIC - LM4860MX
Order 'ic amp audio power 1w 16-soic - LM4860MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4860MX-ND.
Send this link via E-Mail
Help With This Screen