IC PREAMP AUDIO .009W STER 32QFP - BA3632K-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA3632K-E2-ND |
1500 |
1.79903 |
Extended Price
2698.55 |
| Manufacturer Part Number | BA3632K-E2 | |||
| Description | IC PREAMP AUDIO .009W STER 32QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA3632K-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-QFP |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 950 mV ~ 2.2 V |
| Packaging | Tape & Reel (TR) |
| Features | Bass Boost, Mute, Standby |
| Max Output Power x Channels @ Load | 9mW x 2 @ 16 Ohm |
| Drawing Number | 846; QFP32; K; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA3632K E2 BA3632KE2 |
BA3632K-E2 Specification Sheet
IC PREAMP AUDIO .009W STER 32QFP - BA3632K-E2 (BA3632K-E2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREAMP AUDIO .009W STER 32QFP - BA3632K-E2
Order 'ic preamp audio .009w ster 32qfp - BA3632K-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3632K-E2-ND.
IC AMP AUDIO .0256W STER 20SSOP - BA3576FS-E2
Order 'ic amp audio .0256w ster 20ssop - BA3576FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3576FS-E2-ND.
IC PREAMP AUDIO STER AB 14SOP - BA3308F-E2
Order 'ic preamp audio ster ab 14sop - BA3308F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3308F-E2-ND.
IC PREAMP AUDIO STER AB 14SSOP - BA3308FV-E2
Order 'ic preamp audio ster ab 14ssop - BA3308FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3308FV-E2-ND.
IC PREAMP AUDIO STER AB 24SSOP - BA3430FS-E2
Order 'ic preamp audio ster ab 24ssop - BA3430FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3430FS-E2-ND.
IC PREAMP AUDIO STER AB 9SIP - BA3306
Order 'ic preamp audio ster ab 9sip - BA3306' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3306-ND.
IC PREAMP AUDIO STER AB 9SIP - BA3308
Order 'ic preamp audio ster ab 9sip - BA3308' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3308-ND.
IC PREAMP AUDIO STER AB 18SIP - BA3416BL
Order 'ic preamp audio ster ab 18sip - BA3416BL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3416BL-ND.
IC PREAMP AUDIO STER AB 24SDIP - BA3430S
Order 'ic preamp audio ster ab 24sdip - BA3430S' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3430S-ND.
IC AMP AUDIO .4W STER AB 20SSOP - BA3575FS-E2
Order 'ic amp audio .4w ster ab 20ssop - BA3575FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3575FS-E2-ND.
IC AMP AUDIO .01W STER AB 20SSOP - BA3577FS-E2
Order 'ic amp audio .01w ster ab 20ssop - BA3577FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3577FS-E2-ND.
IC AMP AUDIO .045W STER D 16VQFN - BD8820MUV-E2
Order 'ic amp audio .045w ster d 16vqfn - BD8820MUV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD8820MUV-E2TR-ND.
IC AMP AUDIO 5W STER AB 12SIP - BA5406
Order 'ic amp audio 5w ster ab 12sip - BA5406' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA5406-ND.
IC AMP AUDIO 5W STER AB 15SIP - BA5417
Order 'ic amp audio 5w ster ab 15sip - BA5417' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA5417-ND.
IC AMP AUDIO STER AB 14SSOP - BH3527FV-E2
Order 'ic amp audio ster ab 14ssop - BH3527FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3527FV-E2-ND.
Send this link via E-Mail
Help With This Screen
