IC AUDIO HEADPHONE AMP SO-16 - AN17880A-E1 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN17880AE1CT-ND |
1 25 100 500 1000 |
1.71000 1.36520 1.02390 .92152 .88738 |
Extended Price
1.71 34.13 102.39 460.76 887.38 |
| Manufacturer Part Number | AN17880A-E1 | |||
| Description | IC AUDIO HEADPHONE AMP SO-16 | |||
| Quantity Available | 3945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AN17880A-E1 |
| Vendor | Panasonic - SSG (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SSOP |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 1.8 V ~ 4.5 V |
| Packaging | Cut Tape (CT) |
| Features | Mute, Standby |
| Max Output Power x Channels @ Load | 9mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AN17880A E1 AN17880AE1 AN17880AE1CT ND AN17880AE1CTND AN17880AE1CT |
AN17880A-E1 Specification Sheet
IC AUDIO HEADPHONE AMP SO-16 - AN17880A-E1 (AN17880AE1CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO HEADPHONE AMP SO-16 - AN17880A-E1
Order 'ic audio headphone amp so-16 - AN17880A-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17880AE1CT-ND.
IC AUDIO HEADPHONE AMP SO-16 - AN17880A-E1
Order 'ic audio headphone amp so-16 - AN17880A-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17880AE1DKR-ND.
IC AUDIO HEADPHONE AMP SO-16 - AN17880A-E1
Order 'ic audio headphone amp so-16 - AN17880A-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17880AE1TR-ND.
IC AUDIO HEADPHONE AMP 16-QFN - AN17020A-VB
Order 'ic audio headphone amp 16-qfn - AN17020A-VB' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17020AVBCT-ND.
IC AUDIO HEADPHONE AMP 16-QFN - AN17020A-VB
Order 'ic audio headphone amp 16-qfn - AN17020A-VB' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17020AVBDKR-ND.
IC AUDIO HEADPHONE AMP 16-QFN - AN17020A-VB
Order 'ic audio headphone amp 16-qfn - AN17020A-VB' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17020AVBTR-ND.
IC DC/DC CONVERTER 1CH SO-16 - AN8014S-E1
Order 'ic dc/dc converter 1ch so-16 - AN8014S-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8014SE1CT-ND.
IC AUDIO POWER AMP DUAL 16-DIP - NJW1105D#
Order 'ic audio power amp dual 16-dip - NJW1105D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW1105D#-ND.
IC AUDIO DIFF LINE DRVR 16-SOIC - DRV134UA/1K
Order 'ic audio diff line drvr 16-soic - DRV134UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV134UA/1K-ND.
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQR
Order 'ic video buffer amp trpl 16-qsop - OPA3692IDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQR-ND.
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQRG4
Order 'ic video buffer amp trpl 16-qsop - OPA3692IDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQRG4-ND.
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4
Order 'ic video buffer amp trpl 16-qsop - OPA3692IDBQTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQTG4-ND.
IC VIDEO BUFFER AMP TRPL 16-SOIC - OPA3692IDR
Order 'ic video buffer amp trpl 16-soic - OPA3692IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDR-ND.
IC VIDEO BUFFER AMP TRPL 16-SOIC - OPA3692IDRG4
Order 'ic video buffer amp trpl 16-soic - OPA3692IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDRG4-ND.
IC LED DRIVR WHITE BLKLGT 16-QFN - AN30251A-VB
Order 'ic led drivr white blklgt 16-qfn - AN30251A-VB' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN30251A-VBCT-ND.
Send this link via E-Mail
Help With This Screen
