IC AUDIO AMP BTL 23-SIL - TDA8571JU
| Digi-Key Part Number | 568-3488-5-ND |
1 25 100 250 500 1000 5000 |
9.00000 7.20080 6.07580 5.85080 5.71576 5.62575 5.49073 |
Extended Price
9.00 180.02 607.58 1462.70 2857.88 5625.75 27453.65 |
| Manufacturer Part Number | TDA8571JU | |||
| Description | IC AUDIO AMP BTL 23-SIL | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8571JU |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 23-SIL (Bent and Staggered) |
| Type | Class B |
| Output Type | 4-Channel |
| Voltage - Supply | 6 V ~ 18 V |
| Packaging | Tube |
| Features | Thermal and Short-Circuit Protection |
| Max Output Power x Channels @ Load | 40W x 4 @ 4 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8571JU TDA8571JU 568 3488 5 ND 56834885ND 568-3488-5 |
TDA8571JU Specification Sheet
IC AUDIO AMP BTL 23-SIL - TDA8571JU (568-3488-5-ND)
Related parts:IC AUDIO AMP BTL 23-SIL - TDA8571JU
Order 'ic audio amp btl 23-sil - TDA8571JU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3488-5-ND.
IC AUDIO AMP BTL 23-SIL - TDA8568QU
Order 'ic audio amp btl 23-sil - TDA8568QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3486-5-ND.
IC AUDIO AMP BTL 23-SIL - TDA8569QU
Order 'ic audio amp btl 23-sil - TDA8569QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3487-5-ND.
IC AUDIO AMP BTL 27-SIL - TDA8591J
Order 'ic audio amp btl 27-sil - TDA8591J' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3471-5-ND.
IC AUDIO AMP BTL 13-SIL - TDA8560QU
Order 'ic audio amp btl 13-sil - TDA8560QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3481-5-ND.
IC AUDIO AMP BTL 13-SIL - TDA8563AQU
Order 'ic audio amp btl 13-sil - TDA8563AQU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3482-5-ND.
IC AUDIO AMP BTL 13-SIL - TDA8563QU
Order 'ic audio amp btl 13-sil - TDA8563QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3483-5-ND.
IC AUDIO AMP BTL 17-SIL - TDA8566QU
Order 'ic audio amp btl 17-sil - TDA8566QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3484-5-ND.
IC AUDIO AMP 1CH 9-SIL - TFA9841J
Order 'ic audio amp 1ch 9-sil - TFA9841J' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3451-5-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9842BJ
Order 'ic audio amp 2ch 9-sil - TFA9842BJ' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3452-5-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9842J
Order 'ic audio amp 2ch 9-sil - TFA9842J' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3453-5-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9843BJ
Order 'ic audio amp 2ch 9-sil - TFA9843BJ' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3454-5-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9843J
Order 'ic audio amp 2ch 9-sil - TFA9843J' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3455-5-ND.
IC AUDIO AMP BTL 20-HSOP - TDA8566TH
Order 'ic audio amp btl 20-hsop - TDA8566TH' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3485-5-ND.
IC AUDIO AMP 2X15W 17-SIL - TDA8946AJU
Order 'ic audio amp 2x15w 17-sil - TDA8946AJU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3456-5-ND.
Send this link via E-Mail
Help With This Screen