IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3464-2-ND |
500 2500 5000 12500 |
4.57518 4.46710 4.39505 4.32300 |
Extended Price
2287.59 11167.75 21975.25 54037.50 |
| Manufacturer Part Number | TDA8920TH-T | |||
| Description | IC CLASS-D POWER AMP 24-HSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8920TH-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-HSOP |
| Type | Class D |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | ±12.5 V ~ 30 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, Mute, PWM, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 210W x 1 @ 6 Ohm; 110W x 2 @ 3 Ohm |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8920TH T TDA8920THT 568 3464 2 ND 56834642ND 568-3464-2 |
TDA8920TH-T Specification Sheet
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T (568-3464-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3464-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3464-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2060-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2060-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2060-6-ND.
IC CLASS-D POWER AMP 24-SOIC - TDA8929TD
Order 'ic class-d power amp 24-soic - TDA8929TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3470-5-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8920BJ
Order 'ic class-d power amp 23-sil - TDA8920BJ' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3463-5-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8922BJ
Order 'ic class-d power amp 23-sil - TDA8922BJ' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3465-5-ND.
IC CLASS-D POWER AMP 17-SIL - TDA8925JU
Order 'ic class-d power amp 17-sil - TDA8925JU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3468-5-ND.
IC CLASS-D POWER AMP 17-SIL - TDA8925ST
Order 'ic class-d power amp 17-sil - TDA8925ST' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3469-5-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932T
Order 'ic class-d power amp 32-soic - TDA8932T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-ND.
Send this link via E-Mail
Help With This Screen