CAP 560UF 35V ELECT KZE RAD - EKZE350ELL561MJ25S
| Digi-Key Part Number | 565-1695-ND |
1 10 100 500 1000 5000 10000 |
.45000 .33500 .23930 .17230 .13401 .12731 .12204 |
Extended Price
0.45 3.35 23.93 86.15 134.01 636.55 1220.40 |
| Manufacturer Part Number | EKZE350ELL561MJ25S | |||
| Description | CAP 560UF 35V ELECT KZE RAD | |||
| Quantity Available | 1035 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKZE350ELL561MJ25S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KZE |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKZE350ELL561MJ25S EKZE350ELL561MJ25S 565 1695 ND 5651695ND 565-1695 |
EKZE350ELL561MJ25S Specification Sheet
CAP 560UF 35V ELECT KZE RAD - EKZE350ELL561MJ25S (565-1695-ND)
Related parts:CAP 560UF 35V ELECT KZE RAD - EKZE350ELL561MJ25S
Order 'cap 560uf 35v elect kze rad - EKZE350ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1695-ND.
CAP 560UF 35V ELECT KZE RAD - KZE35VB561M10X25LL
Order 'cap 560uf 35v elect kze rad - KZE35VB561M10X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE35VB561M10X25LL-ND.
CAP 560UF 35V ELECT KY RAD - EKY-350ELL561MJ25S
Order 'cap 560uf 35v elect ky rad - EKY-350ELL561MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1578-ND.
CAP 560UF 6.3V ELECT KZE RAD - EKZE6R3ELL561MHB5D
Order 'cap 560uf 6.3v elect kze rad - EKZE6R3ELL561MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1628-ND.
CAP 33UF 35V ELECT KZE RAD - EKZE350ELL330ME11D
Order 'cap 33uf 35v elect kze rad - EKZE350ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1687-ND.
CAP 56UF 35V ELECT KZE RAD - EKZE350ELL560MF11D
Order 'cap 56uf 35v elect kze rad - EKZE350ELL560MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1688-ND.
CAP 150UF 35V ELECT KZE RAD - EKZE350ELL151MHB5D
Order 'cap 150uf 35v elect kze rad - EKZE350ELL151MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1689-ND.
CAP 220UF 35V ELECT KZE RAD - EKZE350ELL221MJC5S
Order 'cap 220uf 35v elect kze rad - EKZE350ELL221MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1690-ND.
CAP 220UF 35V ELECT KZE RAD - EKZE350ELL221MH15D
Order 'cap 220uf 35v elect kze rad - EKZE350ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1691-ND.
CAP 270UF 35V ELECT KZE RAD - EKZE350ELL271MH20D
Order 'cap 270uf 35v elect kze rad - EKZE350ELL271MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1692-ND.
CAP 330UF 35V ELECT KZE RAD - EKZE350ELL331MJ16S
Order 'cap 330uf 35v elect kze rad - EKZE350ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1693-ND.
CAP 470UF 35V ELECT KZE RAD - EKZE350ELL471MJ20S
Order 'cap 470uf 35v elect kze rad - EKZE350ELL471MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1694-ND.
CAP 680UF 35V ELECT KZE RAD - EKZE350ELL681MK20S
Order 'cap 680uf 35v elect kze rad - EKZE350ELL681MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1696-ND.
CAP 1000UF 35V ELECT KZE RAD - EKZE350ELL102MK25S
Order 'cap 1000uf 35v elect kze rad - EKZE350ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1697-ND.
CAP 1200UF 35V ELECT KZE RAD - EKZE350ELL122MK30S
Order 'cap 1200uf 35v elect kze rad - EKZE350ELL122MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1698-ND.
Send this link via E-Mail
Help With This Screen