IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
| Digi-Key Part Number | 568-2060-1-ND |
1 25 100 250 500 1000 |
5.49000 4.39400 3.70740 3.57008 3.48768 3.43275 |
Extended Price
5.49 109.85 370.74 892.52 1743.84 3432.75 |
| Manufacturer Part Number | TDA8920BTH-T | |||
| Description | IC CLASS-D POWER AMP 24-HSOP | |||
| Quantity Available | 213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8920BTH-T |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-HSOP |
| Amplifier Type | Class D |
| Output Type | 1-Channel, Mono |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 110 W x 2 @ 3 Ohms |
| Max Output Power x Channels @ Load | 210 W x 1 @ 6 Ohms |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 50.00 mA [Typ] |
| Packaging | Cut Tape |
| PSRR | 80.0 dB [Nom] |
| THD+N @ Conditions | .03% @ 4 Ohms, 1 W |
| THD+N @ Conditions | .03% @ 8 Ohms, 1 W |
| Dual Supply Voltage (±) | 27.000 V [Typ] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8920BTH T TDA8920BTHT 568 2060 1 ND 56820601ND 568-2060-1 |
TDA8920BTH-T Specification Sheet
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T (568-2060-1-ND)
Related parts :IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2060-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2060-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3464-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3464-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-2-ND.
IC CLASS-D POWER AMP 24-SOIC - TDA8929TD
Order 'ic class-d power amp 24-soic - TDA8929TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3470-5-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8920BJ
Order 'ic class-d power amp 23-sil - TDA8920BJ' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3463-5-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8922BJ
Order 'ic class-d power amp 23-sil - TDA8922BJ' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3465-5-ND.
IC CLASS-D POWER AMP 17-SIL - TDA8925JU
Order 'ic class-d power amp 17-sil - TDA8925JU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3468-5-ND.
IC CLASS-D POWER AMP 17-SIL - TDA8925ST
Order 'ic class-d power amp 17-sil - TDA8925ST' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3469-5-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932T
Order 'ic class-d power amp 32-soic - TDA8932T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T
Order 'ic class-d power amp 32-soic - TDA8932T-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-T-ND.
Send this link via E-Mail
Help With This Screen