Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RADIO PWR AMP 4X25W 23DIL - TDA8567QU - Integrated Circuits (ICs)

Digi-Key Part Number 568-1146-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
9.16000
7.32640
6.18150
5.95256
5.81520
5.72363
5.58626
Extended Price
9.16
183.16
618.15
1488.14
2907.60
5723.63
27931.30
Manufacturer Part NumberTDA8567QU
DescriptionIC RADIO PWR AMP 4X25W 23DIL
Quantity Available 172
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTDA8567QU
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Package / Case23-SIL (Bent and Staggered)
TypeClass B
Output Type4-Channel
Voltage - Supply6 V ~ 18 V
PackagingTube
FeaturesMute, Standby
Max Output Power x Channels @ Load35W x 4 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TDA8567QU
TDA8567QU
568 1146 5 ND
56811465ND
568-1146-5

TDA8567QU Specification Sheet

Image of IC RADIO PWR AMP 4X25W 23DIL - TDA8567QU

IC RADIO PWR AMP 4X25W 23DIL - TDA8567QU (568-1146-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC RADIO PWR AMP 4X25W 23DIL - TDA8567QU
 Order 'ic radio pwr amp 4x25w 23dil - TDA8567QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1146-5-ND.
IC RADIO PWR AMP 40W 17-DIL - TDA1560QU
 Order 'ic radio pwr amp 40w 17-dil - TDA1560QU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1133-5-ND.
IC STEREO PWR AMP 12W BTL 9-SIL - TDA1519BU
 Order 'ic stereo pwr amp 12w btl 9-sil - TDA1519BU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1129-5-ND.
IC STEREO PWR AMP 2X4W 20HTSSOP - TDA1517ATWDH
 Order 'ic stereo pwr amp 2x4w 20htssop - TDA1517ATWDH' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3500-5-ND.
IC STEREO PWR AMP 22W BTL 20HSOP - TDA1519CTD
 Order 'ic stereo pwr amp 22w btl 20hsop - TDA1519CTD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3503-5-ND.
IC AUDIO PWR AMP BTL 20HSOP - TDA8566TH-T
 Order 'ic audio pwr amp btl 20hsop - TDA8566TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA8566TH-T-ND.
IC STEREO PWR AMP 24W BTL 13-SIL - TDA1516BQU
 Order 'ic stereo pwr amp 24w btl 13-sil - TDA1516BQU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1127-5-ND.
IC STEREO PWR AMP 2X6W 18-HDIP - TDA1517PN
 Order 'ic stereo pwr amp 2x6w 18-hdip - TDA1517PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1128-5-ND.
IC STEREO PWR AMP 22W BTL 9-SIL - TDA1519CU
 Order 'ic stereo pwr amp 22w btl 9-sil - TDA1519CU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1130-5-ND.
IC STER PWR AMP 2X40W 13-SIL - TDA8563Q10U
 Order 'ic ster pwr amp 2x40w 13-sil - TDA8563Q10U' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1145-5-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
 Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2379-1-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8542TSDK-T
 Order 'ic audio pwr amp btl 20-ssop - TDA8542TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2379-2-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
 Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2380-1-ND.
IC AUDIO PWR AMP BTL 16-SOIC - TDA8543TD-T
 Order 'ic audio pwr amp btl 16-soic - TDA8543TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2380-2-ND.
IC AUDIO PWR AMP BTL 20-SSOP - TDA8547TSDK-T
 Order 'ic audio pwr amp btl 20-ssop - TDA8547TSDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2381-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RADIO PWR AMP 40W 17-DIL - TDA1560QU Next: IC RADIO SELECT TUNER 64LQFP - TEF6862HL/V1