IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052AN
| Digi-Key Part Number | 568-1138-5-ND |
1 25 100 250 500 1000 5000 |
1.03000 .86160 .68940 .51704 .48258 .45845 .43949 |
Extended Price
1.03 21.54 68.94 129.26 241.29 458.45 2197.45 |
| Manufacturer Part Number | TDA7052AN | |||
| Description | IC MONO AUDIO AMP 1W BTL 8-DIP | |||
| Quantity Available | 2502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7052AN |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 4.5 V ~ 18 V |
| Packaging | Tube |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Volume Control |
| Max Output Power x Channels @ Load | 1.1W x 1 @ 8 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA7052AN TDA7052AN 568 1138 5 ND 56811385ND 568-1138-5 |
TDA7052AN Specification Sheet
IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052AN (568-1138-5-ND)
Related parts :IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052AN
Order 'ic mono audio amp 1w btl 8-dip - TDA7052AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1138-5-ND.
IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052N
Order 'ic mono audio amp 1w btl 8-dip - TDA7052N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1140-5-ND.
IC MONO AUDIO AMP 1W BTL 8-SOIC - TDA7052ATD-T
Order 'ic mono audio amp 1w btl 8-soic - TDA7052ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1139-1-ND.
IC MONO AUDIO AMP 1W BTL 8-SOIC - TDA7052ATD-T
Order 'ic mono audio amp 1w btl 8-soic - TDA7052ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1139-2-ND.
IC MONO AUDIO AMP 1W BTL 8-SOIC - TDA7052ATD
Order 'ic mono audio amp 1w btl 8-soic - TDA7052ATD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA7052ATD-ND.
IC MONO AUDIO AMP 1W BTL 8-SOIC - TDA7052ATD-T
Order 'ic mono audio amp 1w btl 8-soic - TDA7052ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1139-6-ND.
IC AUDIO AMP 1.5W BTL 8-DIP - TDA8941PD
Order 'ic audio amp 1.5w btl 8-dip - TDA8941PD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3459-5-ND.
IC MONO AUDIO AMP 3W BTL 20SOIC - TDA7056ATD
Order 'ic mono audio amp 3w btl 20soic - TDA7056ATD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3493-5-ND.
IC MONO AUDIO AMP 15W BTL 9-SIL - TDA8945SU
Order 'ic mono audio amp 15w btl 9-sil - TDA8945SU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3509-5-ND.
IC MONO AUDIO AMP 3W BTL 9-SIL - TDA7056AU
Order 'ic mono audio amp 3w btl 9-sil - TDA7056AU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1141-5-ND.
IC MONO AUDIO AMP 5W BTL 9-SIL - TDA7056BU
Order 'ic mono audio amp 5w btl 9-sil - TDA7056BU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1142-5-ND.
IC MONO AUDIO AMP 6W BTL 9-SIL - TDA8943SFU
Order 'ic mono audio amp 6w btl 9-sil - TDA8943SFU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1147-5-ND.
IC AUDIO AMP 3W BTL 8-HVSON - SA58631TK-T
Order 'ic audio amp 3w btl 8-hvson - SA58631TK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2450-1-ND.
IC AUDIO AMP 3W BTL 8-HVSON - SA58631TK-T
Order 'ic audio amp 3w btl 8-hvson - SA58631TK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2450-2-ND.
IC AUDIO AMP 2X1.5W BTL 16-DIP - TDA8942PD
Order 'ic audio amp 2x1.5w btl 16-dip - TDA8942PD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3460-5-ND.
Send this link via E-Mail
Help With This Screen