IC AMP AUDIO PWR 12W STER 9SIL - TDA1519C/N3,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1130-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TDA1519C/N3,112 | |||
| Description | IC AMP AUDIO PWR 12W STER 9SIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1519C/N3,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-SIL (Straight Leads) |
| Type | Class B |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 6 V ~ 17.5 V |
| Packaging | Tube |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 22W x 1 @ 4 Ohm; 11W x 2 @ 2 Ohm |
| Drawing Number | 568; SOT131-2; C; 9 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1519C N3,112 TDA1519CN3,112 568 1130 5 ND 56811305ND 568-1130-5 |
TDA1519C/N3,112 Specification Sheet
IC AMP AUDIO PWR 12W STER 9SIL - TDA1519C/N3,112 (568-1130-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR 12W STER 9SIL - TDA1519C/N3,112
Order 'ic amp audio pwr 12w ster 9sil - TDA1519C/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1130-5-ND.
IC AMP AUDIO PWR 12W STER 9SIL - TDA1519B/N2,112
Order 'ic amp audio pwr 12w ster 9sil - TDA1519B/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1129-5-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHPR
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15038-2-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHPRG4
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA3004D2PHPRG4-ND.
IC AMP AUDIO PWR 12W STER 56TQFN - MAX9741ETN+TD
Order 'ic amp audio pwr 12w ster 56tqfn - MAX9741ETN+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9741ETN+TD-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHPR
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15038-1-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHPR
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15038-6-ND.
IC AMP AUDIO PWR 6W STER 18HDIP - TDA1517P/N3,112
Order 'ic amp audio pwr 6w ster 18hdip - TDA1517P/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1128-5-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - TDA7050T/N3,112
Order 'ic amp audio pwr .15w ster 8soic - TDA7050T/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1137-5-ND.
IC AMP AUDIO PWR 7.5W STER 9SIL - TFA9842BJ/N1,112
Order 'ic amp audio pwr 7.5w ster 9sil - TFA9842BJ/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3452-5-ND.
IC AMP AUDIO PWR 15W STER 9SIL - TFA9842J/N1,112
Order 'ic amp audio pwr 15w ster 9sil - TFA9842J/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3453-5-ND.
IC AMP AUDIO PWR 14W STER 9SIL - TFA9843BJ/N1,112
Order 'ic amp audio pwr 14w ster 9sil - TFA9843BJ/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3454-5-ND.
IC AMP AUDIO PWR 29W STER 9SIL - TFA9843J/N1,112
Order 'ic amp audio pwr 29w ster 9sil - TFA9843J/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3455-5-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHP
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA3004D2PHP-ND.
IC AMP AUDIO PWR 12W STER 48TQFP - TPA3004D2PHPG4
Order 'ic amp audio pwr 12w ster 48tqfp - TPA3004D2PHPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA3004D2PHPG4-ND.
Send this link via E-Mail
Help With This Screen
