IC AMP AUDIO PWR 12W STER 9SIL - TDA1519B/N2,112 - Integrated Circuits (ICs)
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 18 V TDA1519B/N2,112
| Digi-Key Part Number | 568-1129-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TDA1519B/N2,112 | |||
| Description | IC AMP AUDIO PWR 12W STER 9SIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1519B/N2,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-SIL (Straight Leads) |
| Type | Class B |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 6 V ~ 18 V |
| Packaging | Tube |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 12W x 1 @ 8 Ohm; 6W x 2 @ 4 Ohm |
| Drawing Number | 568; SOT110; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1519B N2,112 TDA1519BN2,112 568 1129 5 ND 56811295ND 568-1129-5 |
TDA1519B/N2,112 Specification Sheet
IC AMP AUDIO PWR 12W STER 9SIL - TDA1519B/N2,112 (568-1129-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 18 V TDA1519B/N2,112IC AMP AUDIO PWR 12W STER 9SIL - TDA1519B/N2,112
Order 'ic amp audio pwr 12w ster 9sil - TDA1519B/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1129-5-ND.
IC AMP AUDIO PWR 12W STER 9SIL - TDA1519C/N3,112
Order 'ic amp audio pwr 12w ster 9sil - TDA1519C/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1130-5-ND.
IC AMP AUDIO PWR 22W STER 13SIL - TDA1516BQ/N2,112
Order 'ic amp audio pwr 22w ster 13sil - TDA1516BQ/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1127-5-ND.
IC AMP AUDIO PWR 1.2W AB 20SSOP - TDA8542TS/N1,118
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8542TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2379-2-ND.
IC AMP AUDIO PWR 1.2W AB 20SSOP - TDA8547TS/N1,118
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8547TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2381-2-ND.
IC AMP AUDIO PWR 1.2W MONO 8SOIC - TDA8541T/N1,118
Order 'ic amp audio pwr 1.2w mono 8soic - TDA8541T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8541T/N1,118-ND.
IC AMP AUDIO PWR 50W STER 24HSOP - TDA8922TH/N1,518
Order 'ic amp audio pwr 50w ster 24hsop - TDA8922TH/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3466-2-ND.
IC AMP AUDIO PWR 8W STER 20TSSOP - TDA1517ATW/N1,118
Order 'ic amp audio pwr 8w ster 20tssop - TDA1517ATW/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1517ATW/N1,118-ND.
IC AMP AUDIO PWR 55W STER 20HSOP - TDA8566TH/N2,518
Order 'ic amp audio pwr 55w ster 20hsop - TDA8566TH/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8566TH/N2,518-ND.
IC AMP AUDIO PWR 60W STER 20HSOP - TDA1565TH/N1C,118
Order 'ic amp audio pwr 60w ster 20hsop - TDA1565TH/N1C,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1565TH/N1C,118-ND.
IC AMP AUDIO PWR 55W STER 20HSOP - TDA8566TH/N2C,118
Order 'ic amp audio pwr 55w ster 20hsop - TDA8566TH/N2C,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8566TH/N2C,118-ND.
IC AMP AUDIO PWR 1.2W AB 20SSOP - TDA8542TS/N1,118
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8542TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2379-1-ND.
IC AMP AUDIO PWR 1.2W AB 20SSOP - TDA8547TS/N1,118
Order 'ic amp audio pwr 1.2w ab 20ssop - TDA8547TS/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2381-1-ND.
IC AMP AUDIO PWR 7.5W STER 9SIL - TFA9842BJ/N1,112
Order 'ic amp audio pwr 7.5w ster 9sil - TFA9842BJ/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3452-5-ND.
IC AMP AUDIO PWR 15W STER 9SIL - TFA9842J/N1,112
Order 'ic amp audio pwr 15w ster 9sil - TFA9842J/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3453-5-ND.
Options for NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 18 V TDA1519B/N2,112
Send this link via E-Mail
Help With This Screen
