IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-3990-2-ND |
600 3000 6000 15000 |
7.17600 7.00600 6.89300 6.78000 |
Extended Price
4305.60 21018.00 41358.00 101700.00 |
| Manufacturer Part Number | TDA7575PDTR | |||
| Description | IC AMP BRIDGE DUAL 36POWERSOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TDA7575PDTR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 36-PowerSOIC |
| Amplifier Type | Class AB |
| Output Type | 1-Channel, Mono |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 150 W x 1 @ 1 Ohms |
| Max Output Power x Channels @ Load | 75 W x 2 @ 2 Ohms |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 9V |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 130.00 mA [Typ] |
| Packaging | Tape & Reel |
| PSRR | 60.0 dB [Nom] |
| THD+N @ Conditions | .02% @ 1 Ohms, 4.3 W |
| THD+N @ Conditions | .03 @ 2 Ohms, 3 W |
| Single Supply Voltage | 8.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDA7575PDTR TDA7575PDTR 497 3990 2 ND 49739902ND 497-3990-2 |
TDA7575PDTR Specification Sheet
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR (497-3990-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-1-ND.
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-2-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266
Order 'ic amp bridge dual multiwatt15 - TDA7266' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3669-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266S
Order 'ic amp bridge dual multiwatt15 - TDA7266S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3670-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7297
Order 'ic amp bridge dual multiwatt15 - TDA7297' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3967-5-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7297D
Order 'ic amp bridge dual 20powersoic - TDA7297D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3968-5-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7266D
Order 'ic amp bridge dual 20powersoic - TDA7266D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4024-5-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266D13TR
Order 'ic amp bridge dual multiwatt15 - TDA7266D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7266D13TR-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7376B
Order 'ic amp bridge dual multiwatt15 - TDA7376B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7376B-ND.
IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256
Order 'ic amp bridge car multiwatt 11 - TDA7256' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2169-5-ND.
IC HALF BRIDGE DUAL PWR 36SOIC - STA501013TR
Order 'ic half bridge dual pwr 36soic - STA501013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3949-1-ND.
IC HALF BRIDGE DUAL PWR 36SOIC - STA501013TR
Order 'ic half bridge dual pwr 36soic - STA501013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3949-2-ND.
IC HALF BRIDGE DUAL PWR 36SOIC - STA502A
Order 'ic half bridge dual pwr 36soic - STA502A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3950-5-ND.
IC AMP PWR DUAL AUDIO 16POWERDIP - TDA2822
Order 'ic amp pwr dual audio 16powerdip - TDA2822' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3956-5-ND.
IC AMP BRIDGE 32W 20POWERSOIC - TDA7391PD
Order 'ic amp bridge 32w 20powersoic - TDA7391PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3975-5-ND.
Send this link via E-Mail
Help With This Screen