IC AMP AUDIO AB DUAL MULTIWATT11 - TDA7269A
| Digi-Key Part Number | 497-3964-5-ND |
1 10 100 250 500 1000 2500 5000 |
5.54000 4.81800 3.58750 3.07500 2.87000 2.72650 2.62400 2.56250 |
Extended Price
5.54 48.18 358.75 768.75 1435.00 2726.50 6560.00 12812.50 |
| Manufacturer Part Number | TDA7269A | |||
| Description | IC AMP AUDIO AB DUAL MULTIWATT11 | |||
| Quantity Available | 1185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7269A |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Multiwatt-11 |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 14 W x 2 @ 8 Ohms |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 18.00 V [Typ] |
| Feature(s) | Depop |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 60.00 mA [Typ] |
| Packaging | Tube |
| PSRR | 60.0 dB [Nom] |
| THD+N @ Conditions | .03% @ 8 Ohms, 1 W |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA7269A TDA7269A 497 3964 5 ND 49739645ND 497-3964-5 |
TDA7269A Specification Sheet
IC AMP AUDIO AB DUAL MULTIWATT11 - TDA7269A (497-3964-5-ND)
Related parts:IC AMP AUDIO AB DUAL MULTIWATT11 - TDA7269A
Order 'ic amp audio ab dual multiwatt11 - TDA7269A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3964-5-ND.
IC AMP AUDIO AB DUAL MULTIWATT11 - TDA7265
Order 'ic amp audio ab dual multiwatt11 - TDA7265' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3960-5-ND.
IC AMP AUDIO AB DUAL MULTIWATT8 - TDA7264
Order 'ic amp audio ab dual multiwatt8 - TDA7264' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3959-5-ND.
IC AMP AUDIO AB PWR MULTIWATT11 - TDA7350A
Order 'ic amp audio ab pwr multiwatt11 - TDA7350A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3972-5-ND.
IC AMP AUDIO AB PWR MULTIWATT11 - TDA7360
Order 'ic amp audio ab pwr multiwatt11 - TDA7360' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3973-5-ND.
IC AMP AUDIO POWER DUAL 14-SOIC - LM1877M-9/NOPB
Order 'ic amp audio power dual 14-soic - LM1877M-9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877M-9-ND.
IC AMP AUDIO POWER DUAL 14-SOIC - LM1877MX-9
Order 'ic amp audio power dual 14-soic - LM1877MX-9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877MX-9-ND.
IC AMP AUDIO POWER DUAL 14-DIP - LM1877N-9A
Order 'ic amp audio power dual 14-dip - LM1877N-9A' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877N-9A-ND.
IC AMP AUDIO POWER DUAL 14-DIP - LM1877N-9/NOPB
Order 'ic amp audio power dual 14-dip - LM1877N-9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877N-9-ND.
IC AMP AUDIO PWR DUAL 2.1W 24LLP - LM4867LQ
Order 'ic amp audio pwr dual 2.1w 24llp - LM4867LQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4867LQCT-ND.
IC AMP AUDIO PWR DUAL 2.1W 24LLP - LM4867LQ
Order 'ic amp audio pwr dual 2.1w 24llp - LM4867LQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4867LQTR-ND.
IC AMP AUDIO STEREO DUAL 20-SOIC - TEA2025D013TR
Order 'ic amp audio stereo dual 20-soic - TEA2025D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3675-1-ND.
IC AMP AUDIO STEREO DUAL 20-SOIC - TEA2025D013TR
Order 'ic amp audio stereo dual 20-soic - TEA2025D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3675-2-ND.
IC AMP AUDIO AB MULTIWATT15 - TDA7295
Order 'ic amp audio ab multiwatt15 - TDA7295' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3965-5-ND.
IC AMP AUDIO AB MULTIWATT15 - TDA7296
Order 'ic amp audio ab multiwatt15 - TDA7296' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3966-5-ND.
Send this link via E-Mail
Help With This Screen