IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266
| Digi-Key Part Number | 497-3669-ND |
1 10 100 250 500 1000 2500 5000 10000 |
6.90000 6.30000 4.98000 4.20000 3.90000 3.82500 3.78000 3.75000 3.67500 |
Extended Price
6.90 63.00 498.00 1050.00 1950.00 3825.00 9450.00 18750.00 36750.00 |
| Manufacturer Part Number | TDA7266 | |||
| Description | IC AMP BRIDGE DUAL MULTIWATT15 | |||
| Quantity Available | 1003 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7266 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Multiwatt-15 |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 7 W x 2 @ 8 Ohms |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Feature(s) | Depop |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 50.00 mA [Typ] |
| Packaging | Tube |
| PSRR | 56.0 dB [Nom] |
| THD+N @ Conditions | .05% @ 8 Ohms, 1 W |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TDA7266 TDA7266 497 3669 ND 4973669ND 497-3669 |
TDA7266 Specification Sheet
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266 (497-3669-ND)
Related parts:IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266
Order 'ic amp bridge dual multiwatt15 - TDA7266' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3669-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266S
Order 'ic amp bridge dual multiwatt15 - TDA7266S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3670-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7297
Order 'ic amp bridge dual multiwatt15 - TDA7297' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3967-5-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266D13TR
Order 'ic amp bridge dual multiwatt15 - TDA7266D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7266D13TR-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7376B
Order 'ic amp bridge dual multiwatt15 - TDA7376B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7376B-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7297D
Order 'ic amp bridge dual 20powersoic - TDA7297D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3968-5-ND.
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-1-ND.
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-2-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7266D
Order 'ic amp bridge dual 20powersoic - TDA7266D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4024-5-ND.
IC AMP BRIDGE 7W MULTIWATT15 - TDA7266M
Order 'ic amp bridge 7w multiwatt15 - TDA7266M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7266M-ND.
IC AMP BRIDGE AUDIO MULTIWATT15 - TDA7374BV
Order 'ic amp bridge audio multiwatt15 - TDA7374BV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7374BV-ND.
IC AMP BRIDGE DL 32W MULTIWATT15 - TDA7393
Order 'ic amp bridge dl 32w multiwatt15 - TDA7393' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3976-5-ND.
IC DRVR FULL DUAL MULTIWATT15 - L298HN
Order 'ic drvr full dual multiwatt15 - L298HN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2940-5-ND.
IC AMP CAR DUAL 6W MULTIWATT15 - TDA7365
Order 'ic amp car dual 6w multiwatt15 - TDA7365' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7365-ND.
IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256
Order 'ic amp bridge car multiwatt 11 - TDA7256' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2169-5-ND.
Send this link via E-Mail
Help With This Screen