IC AMP 45W BRIDGE MULTIWATT 11 - TDA7396
| Digi-Key Part Number | 497-2177-5-ND |
1 10 100 250 500 1000 2500 5000 |
6.62000 5.75800 4.28750 3.67500 3.43000 3.25850 3.13600 3.06250 |
Extended Price
6.62 57.58 428.75 918.75 1715.00 3258.50 7840.00 15312.50 |
| Manufacturer Part Number | TDA7396 | |||
| Description | IC AMP 45W BRIDGE MULTIWATT 11 | |||
| Quantity Available | 1326 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7396 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Multiwatt-11 |
| Amplifier Type | Class AB |
| Output Type | 1-Channel, Mono |
| Max Output Power x Channels @ Load | 45 W x 1 @ 2 Ohms |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 9V |
| Feature(s) | Depop |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 100.00 mA [Typ] |
| Packaging | Tube |
| PSRR | 60.0 dB [Nom] |
| THD+N @ Conditions | .03% @ 4 Ohms, 100 mW ~ 15 W |
| Single Supply Voltage | 8.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA7396 TDA7396 497 2177 5 ND 49721775ND 497-2177-5 |
TDA7396 Specification Sheet
IC AMP 45W BRIDGE MULTIWATT 11 - TDA7396 (497-2177-5-ND)
Related parts:IC AMP 45W BRIDGE MULTIWATT 11 - TDA7396
Order 'ic amp 45w bridge multiwatt 11 - TDA7396' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2177-5-ND.
IC AMP 35W BRIDGE MULTIWATT 11 - TDA7391
Order 'ic amp 35w bridge multiwatt 11 - TDA7391' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2176-5-ND.
IC DRIVER FULL BRIDGE MULTIWATT - L6203
Order 'ic driver full bridge multiwatt - L6203' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1421-5-ND.
IC AMP 20W BRIDGE HEPTAWATT H - TDA7240AH
Order 'ic amp 20w bridge heptawatt h - TDA7240AH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2167-5-ND.
IC AMP 20W BRIDGE HEPTAWATT V - TDA7240AV
Order 'ic amp 20w bridge heptawatt v - TDA7240AV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2168-5-ND.
IC AMP DMOS AUDIO MULTIWATT 15V - TDA7293V
Order 'ic amp dmos audio multiwatt 15v - TDA7293V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2170-5-ND.
IC AMP DMOS AUDIO MULTIWATT 15V - TDA7294V
Order 'ic amp dmos audio multiwatt 15v - TDA7294V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2171-5-ND.
IC AMP DUAL/QUAD MULTIWATT 15V - TDA7375V
Order 'ic amp dual/quad multiwatt 15v - TDA7375V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2172-5-ND.
IC AMP 45W QUAD FLEXIWATT 25 - TDA7560
Order 'ic amp 45w quad flexiwatt 25 - TDA7560' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2181-5-ND.
IC AMP AUDIO 120W MULTIWATT 15H - TDA7293HS
Order 'ic amp audio 120w multiwatt 15h - TDA7293HS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7293HS-ND.
IC AMP AUDIO 80W MULTIWATT 15H - TDA7295S
Order 'ic amp audio 80w multiwatt 15h - TDA7295S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7295S-ND.
IC AMP AUDIO 60W MULTIWATT 15H - TDA7296S
Order 'ic amp audio 60w multiwatt 15h - TDA7296S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7296S-ND.
IC AMP AUDIO DUAL 4W 11-SIP - LM2877P
Order 'ic amp audio dual 4w 11-sip - LM2877P' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2877P-ND.
IC AMP AUDIO DUAL 5W 11-SIP - LM2878P
Order 'ic amp audio dual 5w 11-sip - LM2878P' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2878P-ND.
IC AMP AUD DUAL 8W 11 LD TO-220 - LM2879T
Order 'ic amp aud dual 8w 11 ld to-220 - LM2879T' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2879T-ND.
Send this link via E-Mail
Help With This Screen