IC AMP 35W QUAD FLEXIWATT 25 - TDA7384A - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2173-5-ND |
1 10 100 250 500 1000 2500 |
14.76000 14.14500 10.76250 9.22500 8.30250 7.99500 7.68750 |
Extended Price
14.76 141.45 1076.25 2306.25 4151.25 7995.00 19218.75 |
| Manufacturer Part Number | TDA7384A | |||
| Description | IC AMP 35W QUAD FLEXIWATT 25 | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDA7384A |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 25-Flexiwatt (bent and staggered leads) |
| Type | Class AB |
| Output Type | 4-Channel (Quad) |
| Voltage - Supply | 8 V ~ 18 V |
| Packaging | Tube |
| Features | Mute, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 42W x 4 @ 4 Ohm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDA7384A TDA7384A 497 2173 5 ND 49721735ND 497-2173-5 |
TDA7384A Specification Sheet
IC AMP 35W QUAD FLEXIWATT 25 - TDA7384A (497-2173-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP 35W QUAD FLEXIWATT 25 - TDA7384A
Order 'ic amp 35w quad flexiwatt 25 - TDA7384A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2173-5-ND.
IC AMP JFET QUAD GEN PURP SO-14 - TL084BMDT
Order 'ic amp jfet quad gen purp so-14 - TL084BMDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL084BMDT-ND.
IC AMP VFA QUAD 200MHZ 14-SOIC - EL5451IS-T13
Order 'ic amp vfa quad 200mhz 14-soic - EL5451IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5451IS-T13-ND.
IC AMP VFA QUAD 270MHZ 14-SOIC - EL5455IS-T13
Order 'ic amp vfa quad 270mhz 14-soic - EL5455IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5455IS-T13-ND.
IC AMP VFA QUAD 270MHZ 14-SOIC - EL5455ISZ
Order 'ic amp vfa quad 270mhz 14-soic - EL5455ISZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5455ISZ-ND.
IC AMP VFA QUAD 270MHZ 14-SOIC - EL5455ISZ-T13
Order 'ic amp vfa quad 270mhz 14-soic - EL5455ISZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5455ISZ-T13-ND.
IC AMP VIDEO QUAD 3.3V 10MSOP - LT6551IMS#TR
Order 'ic amp video quad 3.3v 10msop - LT6551IMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6551IMS#TR-ND.
IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
Order 'ic amp vfa r-r 2.5-12v sot23-6 - FHP3131IS6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3131IS6XTR-ND.
IC AMP JFET QUAD LO PWR SO-14 - TL064BIDT
Order 'ic amp jfet quad lo pwr so-14 - TL064BIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL064BIDT-ND.
IC AMP JFET QUAD GEN PURP SO-14 - TL084BMD
Order 'ic amp jfet quad gen purp so-14 - TL084BMD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL084BMD-ND.
IC AMP AUDIO QUAD AB HIFI 14SOIC - LME49740MAX/NOPB
Order 'ic amp audio quad ab hifi 14soic - LME49740MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49740MAX-ND.
IC AMP VFA QUAD 14-TSSOP - FHP3450IMTC14X
Order 'ic amp vfa quad 14-tssop - FHP3450IMTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3450IMTC14X-ND.
IC AMP 16V QUAD CMOS RR 14-TSSOP - AD8664ARUZ-REEL
Order 'ic amp 16v quad cmos rr 14-tssop - AD8664ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8664ARUZ-REEL-ND.
IC AMP 16V QUAD CMOS RR 14-SOIC - AD8664ARZ-REEL7
Order 'ic amp 16v quad cmos rr 14-soic - AD8664ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8664ARZ-REEL7-ND.
IC AMP 16V QUAD CMOS RR 14-SOIC - AD8664ARZ-REEL
Order 'ic amp 16v quad cmos rr 14-soic - AD8664ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8664ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
