IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256
| Digi-Key Part Number | 497-2169-5-ND |
1 10 100 250 500 1000 2500 5000 |
5.67000 4.93500 3.67500 3.15000 2.94000 2.79300 2.68800 2.62500 |
Extended Price
5.67 49.35 367.50 787.50 1470.00 2793.00 6720.00 13125.00 |
| Manufacturer Part Number | TDA7256 | |||
| Description | IC AMP BRIDGE CAR MULTIWATT 11 | |||
| Quantity Available | 4137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDA7256 |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Multiwatt-11 |
| Amplifier Type | Class AB |
| Output Type | 1-Channel, Mono |
| Max Output Power x Channels @ Load | 30 W x 1 @ 2 Ohms |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 9V |
| Feature(s) | Depop |
| Feature(s) | Mute |
| Feature(s) | Standby |
| Quiescent Current | 80.00 mA [Typ] |
| Packaging | Tube |
| PSRR | 60.0 dB [Nom] |
| THD+N @ Conditions | .05% @ 50 mW ~ 400 mW |
| Single Supply Voltage | 8.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDA7256 TDA7256 497 2169 5 ND 49721695ND 497-2169-5 |
TDA7256 Specification Sheet
IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256 (497-2169-5-ND)
Related parts:IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256
Order 'ic amp bridge car multiwatt 11 - TDA7256' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2169-5-ND.
IC AMP BRIDGE CAR 32W POWERSO20 - TDA7391PD13TR
Order 'ic amp bridge car 32w powerso20 - TDA7391PD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7391PD13TR-ND.
IC FULL BRIDGE DRIVER MULTIWATT - E-L6203
Order 'ic full bridge driver multiwatt - E-L6203' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4570-5-ND.
IC AMP DMOS AUDIO MULTIWATT 15V - TDA7293V
Order 'ic amp dmos audio multiwatt 15v - TDA7293V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2170-5-ND.
IC AMP DMOS AUDIO MULTIWATT 15V - TDA7294V
Order 'ic amp dmos audio multiwatt 15v - TDA7294V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2171-5-ND.
IC AMP DUAL/QUAD MULTIWATT 15V - TDA7375V
Order 'ic amp dual/quad multiwatt 15v - TDA7375V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2172-5-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266
Order 'ic amp bridge dual multiwatt15 - TDA7266' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3669-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7266S
Order 'ic amp bridge dual multiwatt15 - TDA7266S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3670-ND.
IC AMP BRIDGE DUAL MULTIWATT15 - TDA7297
Order 'ic amp bridge dual multiwatt15 - TDA7297' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3967-5-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7297D
Order 'ic amp bridge dual 20powersoic - TDA7297D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3968-5-ND.
IC AMP BRIDGE 32W 20POWERSOIC - TDA7391PD
Order 'ic amp bridge 32w 20powersoic - TDA7391PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3975-5-ND.
IC AMP BRIDGE DL 32W MULTIWATT15 - TDA7393
Order 'ic amp bridge dl 32w multiwatt15 - TDA7393' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3976-5-ND.
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-1-ND.
IC AMP BRIDGE DUAL 36POWERSOIC - TDA7575PDTR
Order 'ic amp bridge dual 36powersoic - TDA7575PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3990-2-ND.
IC AMP BRIDGE DUAL 20POWERSOIC - TDA7266D
Order 'ic amp bridge dual 20powersoic - TDA7266D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4024-5-ND.
Send this link via E-Mail
Help With This Screen