IC BRIDGE AMP 20W MULTIWATT 11 - TDA2005M
| Digi-Key Part Number | 497-2163-5-ND |
500 |
1.47000 |
Extended Price
735.00 |
| Manufacturer Part Number | TDA2005M | |||
| Description | IC BRIDGE AMP 20W MULTIWATT 11 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA2005M |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | Multiwatt-11 |
| Amplifier Type | Class B |
| Output Type | 1-Channel, Mono |
| Output Type | 2-Channel, Stereo |
| Max Output Power x Channels @ Load | 12 W x 2 @ 2 Ohms |
| Max Output Power x Channels @ Load | 22 W x 1 @ 3.2 Ohms |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 9V |
| Quiescent Current | 75.00 mA [Typ] |
| Packaging | Tube |
| PSRR | 55.0 dB [Nom] |
| THD+N @ Conditions | 1% @ 4 Ohms, 50 mW ~ 15 W |
| Single Supply Voltage | 8.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TDA2005M TDA2005M 497 2163 5 ND 49721635ND 497-2163-5 |
TDA2005M Specification Sheet
IC BRIDGE AMP 20W MULTIWATT 11 - TDA2005M (497-2163-5-ND)
Related parts:IC BRIDGE AMP 20W MULTIWATT 11 - TDA2005M
Order 'ic bridge amp 20w multiwatt 11 - TDA2005M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2163-5-ND.
IC AUDIO AMP 20W HIFI 5PENTAWATT - TDA2040V
Order 'ic audio amp 20w hifi 5pentawatt - TDA2040V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3027-5-ND.
IC BRIDGE AMP ZERO-DRIFT 8-DIP - LTC1250CN8
Order 'ic bridge amp zero-drift 8-dip - LTC1250CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1250CN8-ND.
IC BRIDGE AMP ZERO-DRIFT 8-DIP - LTC1250CN8#PBF
Order 'ic bridge amp zero-drift 8-dip - LTC1250CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1250CN8#PBF-ND.
IC BRIDGE AMP ZERO-DRIFT 8-SOIC - LTC1250CS8
Order 'ic bridge amp zero-drift 8-soic - LTC1250CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1250CS8-ND.
IC BRIDGE AMP ZERO-DRIFT 8-SOIC - LTC1250CS8#PBF
Order 'ic bridge amp zero-drift 8-soic - LTC1250CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1250CS8#PBF-ND.
IC BRIDGE AMP ZERO-DRIFT 8-SOIC - LTC1250CS8#TRPBF
Order 'ic bridge amp zero-drift 8-soic - LTC1250CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1250CS8#TRPBF-ND.
IC POWER AMP 20W 28V TO-272 - MW6IC2420NBR1
Order 'ic power amp 20w 28v to-272 - MW6IC2420NBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW6IC2420NBR1-ND.
IC AMP BRIDGE CAR MULTIWATT 11 - TDA7256
Order 'ic amp bridge car multiwatt 11 - TDA7256' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2169-5-ND.
IC AMP 35W BRIDGE MULTIWATT 11 - TDA7391
Order 'ic amp 35w bridge multiwatt 11 - TDA7391' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2176-5-ND.
IC AMP 45W BRIDGE MULTIWATT 11 - TDA7396
Order 'ic amp 45w bridge multiwatt 11 - TDA7396' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2177-5-ND.
IC AMP 20W BRIDGE HEPTAWATT H - TDA7240AH
Order 'ic amp 20w bridge heptawatt h - TDA7240AH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2167-5-ND.
IC AMP 20W BRIDGE HEPTAWATT V - TDA7240AV
Order 'ic amp 20w bridge heptawatt v - TDA7240AV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2168-5-ND.
IC AMPLIFIER STEREO MULTIWATT 11 - TDA2009A
Order 'ic amplifier stereo multiwatt 11 - TDA2009A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2164-5-ND.
IC POWER AMP DUAL 8-MINIDIP - L272M
Order 'ic power amp dual 8-minidip - L272M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1387-5-ND.
Send this link via E-Mail
Help With This Screen