IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003V
| Digi-Key Part Number | 497-2162-5-ND |
1 10 100 250 500 1000 2500 5000 |
2.10000 1.75000 1.47000 1.22500 1.05000 .94500 .91000 .89250 |
Extended Price
2.10 17.50 147.00 306.25 525.00 945.00 2275.00 4462.50 |
| Manufacturer Part Number | TDA2003V | |||
| Description | IC CAR RADIO AUDIO AMP PENTAWATT | |||
| Quantity Available | 2256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDA2003V |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | Pentawatt V - 5 |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 8 V ~ 18 V |
| Packaging | Tube |
| Features | Short-Circuit and Thermal Protection |
| Max Output Power x Channels @ Load | 12W x 1 @ 1.6 Ohms |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDA2003V TDA2003V 497 2162 5 ND 49721625ND 497-2162-5 |
TDA2003V Specification Sheet
IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003V (497-2162-5-ND)
Related parts:IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003V
Order 'ic car radio audio amp pentawatt - TDA2003V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2162-5-ND.
IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003H
Order 'ic car radio audio amp pentawatt - TDA2003H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2161-5-ND.
IC STEREO 2W AUDIO AMP 24-HTSSOP - TPA0312PWP
Order 'ic stereo 2w audio amp 24-htssop - TPA0312PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10817-5-ND.
IC 3W STEREO AUDIO AMP 48-TQFP - TPA3003D2PFB
Order 'ic 3w stereo audio amp 48-tqfp - TPA3003D2PFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15037-ND.
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2462-1-ND.
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2462-2-ND.
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2462-6-ND.
IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
Order 'ic low power audio amp 8-so - MC34119DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119DCT-ND.
IC LOW POWER AUDIO AMP 8-TSSOP - MC34119DTBR2
Order 'ic low power audio amp 8-tssop - MC34119DTBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119DTBR2CT-ND.
IC LOW POWER AUDIO AMP 8-TSSOP - MC34119DTBR2
Order 'ic low power audio amp 8-tssop - MC34119DTBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119DTBR2TR-ND.
IC LOW POWER AUDIO AMP SO8 - MC34119DR2
Order 'ic low power audio amp so8 - MC34119DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119DTR-ND.
IC LOW POWER AUDIO AMP 8-DIP - MC34119P
Order 'ic low power audio amp 8-dip - MC34119P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119P-ND.
IC CLASS D AUDIO AMP 24SOIC - TDA8929TD-T
Order 'ic class d audio amp 24soic - TDA8929TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8929TD-T-ND.
IC LOW-NOISE AUDIO OP AMP 8-DIP - NE5534P
Order 'ic low-noise audio op amp 8-dip - NE5534P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7043-5-ND.
IC HIGH-PERF AUDIO AMP 8-SOIC - OPA134UA/2K5
Order 'ic high-perf audio amp 8-soic - OPA134UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA/2K5-ND.
Send this link via E-Mail
Help With This Screen