IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-7024-2-ND |
2500 10000 25000 |
.55900 .53800 .52700 |
Extended Price
1397.50 5380.00 13175.00 |
| Manufacturer Part Number | TPA721DGNR | |||
| Description | IC 700MW LV AUD PWR AMP 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA721DGNR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Amplifier Type | Class AB |
| Output Type | 1-Channel, Mono |
| Max Output Power x Channels @ Load | 700 mW x 1 @ 8 Ohms |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Feature(s) | Shutdown |
| Quiescent Current | 1.25 mA [Typ] |
| Packaging | Tape & Reel |
| PSRR | 78.0 dB [Nom] |
| THD+N @ Conditions | .55% @ 8 Ohms, 250 mW |
| Single Supply Voltage | 2.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA721DGNR TPA721DGNR 296 7024 2 ND 29670242ND 296-7024-2 |
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR (296-7024-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA721DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7024-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA721DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7024-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA721DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7024-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA701DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA701DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGN
Order 'ic 700mw lv aud pwr amp 8-msop - TPA701DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-5-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA701DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA711DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7023-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA711DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7023-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA711DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7023-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA731DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA731DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7026-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA731DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA731DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7026-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA731DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA731DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7026-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA741DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA741DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7028-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA741DGNR
Order 'ic 700mw lv aud pwr amp 8-msop - TPA741DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7028-2-ND.
Send this link via E-Mail
Help With This Screen