BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L5X2
| Digi-Key Part Number | SY127-L052-ND |
1 10 50 100 |
50.00000 44.99800 39.99800 34.99830 |
Extended Price
50.00 449.98 1999.90 3499.83 |
| Manufacturer Part Number | KR-SCH(1.6)L5X2 | |||
| Description | BATT PACK 12V 1600MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-SCH(1.6)L5X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | SC with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 1600mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR SCH 1 6 L5X2 KRSCH16L5X2 SY127 L052 ND SY127L052ND SY127-L052 |
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L5X2 (SY127-L052-ND)
Related parts:BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L2X5
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L025-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L5X2
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L052-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F2X5
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)F2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY127-F025-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F10
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)F10' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY127-F101-ND.
BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)L3X1
Order 'batt pack 3.6v 1600mah nicad - KR-SCH(1.6)L3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L031-ND.
BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L3X2
Order 'batt pack 7.2v 1600mah nicad - KR-SCH(1.6)L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L032-ND.
BATT PACK 9.6V 1600MAH NICAD - KR-SCH(1.6)L4X2
Order 'batt pack 9.6v 1600mah nicad - KR-SCH(1.6)L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L042-ND.
BATT PACK 12.0V 4400MAH NICAD - KR-4400DL2X5
Order 'batt pack 12.0v 4400mah nicad - KR-4400DL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L025-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DL3X1
Order 'batt pack 3.6v 4400mah nicad - KR-4400DL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L031-ND.
BATT PACK 7.2V 4400MAH NICAD - KR-4400DL3X2
Order 'batt pack 7.2v 4400mah nicad - KR-4400DL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L032-ND.
BATT PACK 9.6V 4400MAH NICAD - KR-4400DL4X2
Order 'batt pack 9.6v 4400mah nicad - KR-4400DL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L042-ND.
BATT PACK 12.0V 4400MAH NICAD - KR-4400DL5X2
Order 'batt pack 12.0v 4400mah nicad - KR-4400DL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L052-ND.
BATT PACK 12.0V 1100MAH NICAD - KR-1100AAUL2X5
Order 'batt pack 12.0v 1100mah nicad - KR-1100AAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L025-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUL3X1
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L031-ND.
BATT PACK 7.2V 1100MAH NICAD - KR-1100AAUL3X2
Order 'batt pack 7.2v 1100mah nicad - KR-1100AAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L032-ND.
Send this link via E-Mail
Help With This Screen