IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
| Digi-Key Part Number | 296-7015-1-ND |
1 25 100 250 500 |
5.06000 4.05000 3.15000 2.99252 2.92500 |
Extended Price
5.06 101.25 315.00 748.13 1462.50 |
| Manufacturer Part Number | TPA6010A4PWPR | |||
| Description | IC 2W STER AUD AMP 28-HTSSOP | |||
| Quantity Available | 3792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA6010A4PWPR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-HTSSOP |
| Amplifier Type | Class AB |
| Output Type | 2-Channel, Stereo |
| Output Type | Headphones, 2-Channel |
| Max Output Power x Channels @ Load | 2.7 W x 2 @ 3 Ohms |
| Single Supply Voltage Typical | 5V |
| Feature(s) | Depop |
| Feature(s) | Headphone Amp |
| Feature(s) | Input Multiplexer |
| Feature(s) | Shutdown |
| Quiescent Current | 12.00 mA [Typ] |
| Packaging | Cut Tape |
| PSRR | 67.0 dB [Nom] |
| THD+N @ Conditions | .45% @ 4 Ohms, 1 W |
| THD+N @ Conditions | .5% @ 8 Ohms, 500 mW |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA6010A4PWPR TPA6010A4PWPR 296 7015 1 ND 29670151ND 296-7015-1 |
TPA6010A4PWPR Specification Sheet
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR (296-7015-1-ND)
Related parts:IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-1-ND.
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-2-ND.
IC 2W STER AUD AMP 28-HTSSOP - TPA6010A4PWPR
Order 'ic 2w ster aud amp 28-htssop - TPA6010A4PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7015-6-ND.
IC 2W STER PWR AMP 24-HTSSOP - TPA0112PWP
Order 'ic 2w ster pwr amp 24-htssop - TPA0112PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2450-5-ND.
IC 2W STER PWR AMP 24-HTSSOP - TPA0122PWP
Order 'ic 2w ster pwr amp 24-htssop - TPA0122PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2451-5-ND.
IC 2W STER PWR AMP 24-HTSSOP - TPA0132PWP
Order 'ic 2w ster pwr amp 24-htssop - TPA0132PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-5-ND.
IC 2W STER PWR AMP 24-HTSSOP - TPA0212PWP
Order 'ic 2w ster pwr amp 24-htssop - TPA0212PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2457-5-ND.
IC 2W STER PWR AMP 24-HTSSOP - TPA0232PWP
Order 'ic 2w ster pwr amp 24-htssop - TPA0232PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2459-5-ND.
IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002CPWP
Order 'ic dual 70mhz prog amp 28-htssop - THS7002CPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2412-5-ND.
IC DUAL 70MHZ PROG AMP 28-HTSSOP - THS7002IPWP
Order 'ic dual 70mhz prog amp 28-htssop - THS7002IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7049-5-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1940-2-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0202PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0202PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1940-6-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0112PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0112PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2450-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0122PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0122PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2451-1-ND.
IC 2W STER AUD PWR AMP 24-HTSSOP - TPA0132PWPR
Order 'ic 2w ster aud pwr amp 24-htssop - TPA0132PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2452-1-ND.
Send this link via E-Mail
Help With This Screen