AUDIO AMPLIFIER IC 20-HSOP - TPA1517DWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7007-5-ND |
1 25 100 250 500 1000 5000 |
1.78000 1.42000 1.06500 .99400 .95850 .92300 .88750 |
Extended Price
1.78 35.50 106.50 248.50 479.25 923.00 4437.50 |
| Manufacturer Part Number | TPA1517DWP | |||
| Description | AUDIO AMPLIFIER IC 20-HSOP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA1517DWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-HSOIC (7.5mm Width) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 9.5 V ~ 18 V |
| Packaging | Tube |
| Features | Depop, Mute, Shutdown, Standby |
| Max Output Power x Channels @ Load | 6W x 2 @ 4 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA1517DWP TPA1517DWP 296 7007 5 ND 29670075ND 296-7007-5 |
TPA1517DWP Specification Sheet
AUDIO AMPLIFIER IC 20-HSOP - TPA1517DWP (296-7007-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :AUDIO AMPLIFIER IC 20-HSOP - TPA1517DWP
Order 'audio amplifier ic 20-hsop - TPA1517DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7007-5-ND.
IC AUDIO AMP BTL 20-HSOP - TDA8566TH
Order 'ic audio amp btl 20-hsop - TDA8566TH' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3485-5-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-1-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12506-2-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-6-ND.
IC 6W STEREO AUD PWR AMP 20-HSOP - TPA1517DWPR
Order 'ic 6w stereo aud pwr amp 20-hsop - TPA1517DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7007-1-ND.
IC 6W STEREO AUD PWR AMP 20-HSOP - TPA1517DWPR
Order 'ic 6w stereo aud pwr amp 20-hsop - TPA1517DWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7007-2-ND.
IC OP AMP RRIO 2A 20-HSOP - OPA569AIDWP
Order 'ic op amp rrio 2a 20-hsop - OPA569AIDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14174-5-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWP
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWP-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPG4
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWPG4-ND.
IC 6W STEREO AUD PWR AMP 20-HSOP - TPA1517DWPR
Order 'ic 6w stereo aud pwr amp 20-hsop - TPA1517DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7007-6-ND.
IC CLASS D AUDIO AMP 1.5W 20-QFN - TPA2014D1RGPT
Order 'ic class d audio amp 1.5w 20-qfn - TPA2014D1RGPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23476-2-ND.
IC CLASS D AUDIO AMP 1.5W 20-QFN - TPA2014D1RGPT
Order 'ic class d audio amp 1.5w 20-qfn - TPA2014D1RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23476-6-ND.
IC CLASS D AUDIO AMP 1.5W 20-QFN - TPA2014D1RGPT
Order 'ic class d audio amp 1.5w 20-qfn - TPA2014D1RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23476-1-ND.
IC STEREO 2W AUDIO AMP 24-HTSSOP - TPA0312PWP
Order 'ic stereo 2w audio amp 24-htssop - TPA0312PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10817-5-ND.
Send this link via E-Mail
Help With This Screen