Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA122D
IC AMP AUDIO PWR .07W STER 8SOIC - TPA122D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2466-5-ND |
1 25 100 250 500 1000 5000 |
1.19000 .99240 .79400 .59552 .55580 .52801 .50618 |
Extended Price
1.19 24.81 79.40 148.88 277.90 528.01 2530.90 |
| Manufacturer Part Number | TPA122D | |||
| Description | IC AMP AUDIO PWR .07W STER 8SOIC | |||
| Quantity Available | 654 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA122D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tube |
| Features | Depop, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 70mW x 2 @ 8 Ohm |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA122D TPA122D 296 2466 5 ND 29624665ND 296-2466-5 |
TPA122D Specification Sheet
IC AMP AUDIO PWR .07W STER 8SOIC - TPA122D (296-2466-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA122DTexas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA122D
Order 'ic amp audio pwr .07w ster 8soic - TPA122D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2466-5-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA112DR
Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2465-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DR
Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2466-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA112DRG4
Order 'ic amp audio pwr .07w ster 8soic - TPA112DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA112DRG4-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DRG4
Order 'ic amp audio pwr .07w ster 8soic - TPA122DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA122DRG4-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA112DR
Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2465-1-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA112D
Order 'ic amp audio pwr .07w ster 8soic - TPA112D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2465-5-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-ReelĀ® 2.5 V ~ 5.5 V TPA112DR
Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2465-6-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2466-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-ReelĀ® 2.5 V ~ 5.5 V TPA122DR
Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2466-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA122DG4
Order 'ic amp audio pwr .07w ster 8soic - TPA122DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA122DG4-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA112DG4
Order 'ic amp audio pwr .07w ster 8soic - TPA112DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA112DG4-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA6111A2DR
Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10846-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA102DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1941-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA112DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1942-2-ND.
Options for Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2.5 V ~ 5.5 V TPA122D
Send this link via E-Mail
Help With This Screen
