Keywords:





Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR

IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-2466-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.37000
1.08320
.97470
.84836
.75810
.59565
Extended Price
1.37
27.08
97.47
212.09
379.05
595.65
Manufacturer Part NumberTPA122DR
DescriptionIC AMP AUDIO PWR .07W STER 8SOIC
Quantity Available 1990
All prices are in USD

Purchase Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
Technical/Catalog InformationTPA122DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC (3.9mm Width)
TypeClass AB
Output TypeHeadphones, 2-Channel (Stereo)
Voltage - Supply2.5 V ~ 5.5 V
PackagingCut Tape (CT)
FeaturesDepop, Short-Circuit and Thermal Protection, Shutdown
Max Output Power x Channels @ Load70mW x 2 @ 8 Ohm
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA122DR
TPA122DR
296 2466 1 ND
29624661ND
296-2466-1

TPA122DR Specification Sheet

Image of IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR

IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR (296-2466-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2466-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2.5 V ~ 5.5 V TPA122DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2466-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA122DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2466-2-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA112DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2465-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2.5 V ~ 5.5 V TPA112DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2465-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA112DR
 Order 'ic amp audio pwr .07w ster 8soic - TPA112DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2465-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA112DRG4
 Order 'ic amp audio pwr .07w ster 8soic - TPA112DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA112DRG4-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DRG4
 Order 'ic amp audio pwr .07w ster 8soic - TPA122DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA122DRG4-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA6111A2DR
 Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10846-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2.5 V ~ 5.5 V TPA6111A2DR
 Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10846-6-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA102DGNR
 Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1941-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2.5 V ~ 5.5 V TPA102DGNR
 Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1941-6-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA112DGNR
 Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1942-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2.5 V ~ 5.5 V TPA112DGNR
 Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1942-6-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DGNR
 Order 'ic amp audio pwr .07w ster 8msop - TPA122DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1943-1-ND.

Options for Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2.5 V ~ 5.5 V TPA122DR
Send this link via E-Mail
Help With This Screen

IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DG4 Next: IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR
IC AMP AUDIO PWR .07W STER 8SOIC - TPA122DR