IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
| Digi-Key Part Number | 296-2462-6-ND |
1 25 100 250 500 |
12.08000 10.87520 9.64250 9.24376 9.06250 |
Extended Price
12.08 271.88 964.25 2310.94 4531.25 |
| Manufacturer Part Number | TPA032D02DCAR | |||
| Description | IC STEREO D AUDIO AMP 48-TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPA032D02DCAR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-HTSSOP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 8 V ~ 14 V |
| Packaging | Digi-ReelĀ® |
| Features | Depop, Mute, Shutdown |
| Max Output Power x Channels @ Load | 10W x 1 @ 4 Ohm |
| Series | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPA032D02DCAR TPA032D02DCAR 296 2462 6 ND 29624626ND 296-2462-6 |
TPA032D02DCAR Specification Sheet
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR (296-2462-6-ND)
Related parts :IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2462-1-ND.
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2462-6-ND.
IC STEREO D AUDIO AMP 48-TSSOP - TPA032D02DCAR
Order 'ic stereo d audio amp 48-tssop - TPA032D02DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2462-2-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-1-ND.
IC 2W CLASS D AUDIO AMP 48-BGA - TPA2000D1GQCR
Order 'ic 2w class d audio amp 48-bga - TPA2000D1GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15638-6-ND.
IC 2W CLASS-D AUDIO AMP 16-TSSOP - TPA2000D1TPWRQ1
Order 'ic 2w class-d audio amp 16-tssop - TPA2000D1TPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18920-1-ND.
IC JFET QUAD OP-AMP 14-TSSOP - TL034CPWR
Order 'ic jfet quad op-amp 14-tssop - TL034CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11815-6-ND.
IC STEREO 2W AUDIO AMP 24-HTSSOP - TPA0312PWP
Order 'ic stereo 2w audio amp 24-htssop - TPA0312PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10817-5-ND.
IC CLASS D AUDIO AMP 1.5W 20-QFN - TPA2014D1RGPT
Order 'ic class d audio amp 1.5w 20-qfn - TPA2014D1RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23476-6-ND.
IC CLASS D AUDIO AMP 1.5W 20-QFN - TPA2014D1RGPT
Order 'ic class d audio amp 1.5w 20-qfn - TPA2014D1RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23476-1-ND.
IC V-B AUDIO PROCESSOR 20-TSSOP - TWL1106PWR
Order 'ic v-b audio processor 20-tssop - TWL1106PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12028-1-ND.
IC V-B AUDIO PROCESSOR 20-TSSOP - TWL1107PWR
Order 'ic v-b audio processor 20-tssop - TWL1107PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12029-1-ND.
IC DUAL RS-232 PORT 48-TSSOP - SN752232DGGR
Order 'ic dual rs-232 port 48-tssop - SN752232DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12331-1-ND.
IC 16-BIT BUFF/DRIVER 48-TSSOP - SN74ALVCH16244DGGR
Order 'ic 16-bit buff/driver 48-tssop - SN74ALVCH16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1139-1-ND.
IC BUFF/DRVR 3ST 16BIT 48-TSSOP - SN74LVC162244DGGR
Order 'ic buff/drvr 3st 16bit 48-tssop - SN74LVC162244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11840-1-ND.
Send this link via E-Mail
Help With This Screen